Overview of 172159-1 by TE Connectivity
The 172159-1 by TE Connectivity is a 4 circuit universal M-N-L (Mini-Universal Mate-N-Lok) cap housing receptacle. This part, designed for versatility in connectivity, is part of the Mini Universal Mate-N-Lok Series, signifying its compatibility with a wide range of Mini-Universal Mate-N-Lok connectors. Featuring a dual row, 4-way configuration with a pitch spacing of 4.14mm, it is crafted primarily from nylon, ensuring both durability and reliability in various applications. Not only is the 172159-1 RoHS compliant, but it also meets REACH regulations, indicating its alignment with stringent environmental and health standards.
Key attributes include its insulation resistance of 100,000,000 Ω, operating temperature range from -20 °C to 105 °C, and a rated voltage of 600 V. The receptacle’s dimensions, designed for compactness, stand as evidence of TE Connectivity’s commitment to engineering precision. With features such as a natural insulator color, polyamide66 insulator material, and compatibility with contacts including 170359, 170360, 170361, and 170362, this connector exemplifies versatility and reliability for various electrical configurations.
Industry Applications for 172159-1
The 172159-1 connector finds potential applications across a diverse range of industries. Its attributes, such as high insulation resistance and wide operating temperature range, make it a viable choice for demanding environments. Following are some industries and use cases where it might see application:
- Education and Research: In laboratory settings for educational or research institutions, where durable and reliable connectivity is crucial for experiment apparatus, potentially including educational robotics kits or research instrumentation.
- Aerospace and Defense: Due to its high operating temperature range and insulation resistance, it could be suitable for non-critical systems in aerospace and defense applications, such as lighting controls or low-power data transmission connectors within vehicles or equipment.
- Agriculture Technology: In agricultural equipment where environmental conditions demand robust connectors, such as in sensor networks for soil moisture or climate monitoring systems.
- Robotics and Drones: For power and signal transmission in robotics systems, where compact and reliable connections are essential. Its ease of use and versatility might also make it an excellent choice for hobbyist drone enthusiasts for connecting control systems or sensors.
Note, these potential applications require thorough analysis and verification by engineering and design teams to ensure suitability for specific requirements and environments.
About TE Connectivity
TE Connectivity is a global market leader in the field of electrical and electronic connectors, offering a comprehensive range of connector solutions for various industries. In the spectrum of Combination Line Connectors, TE Connectivity has established itself with innovative, reliable products like the 172159-1 and others in Mini-Universal Mate-N-Lok Series. Their reputation for producing connectors that withstand harsh environments while delivering dependable connectivity makes them a preferred choice for professionals in the electronics field. TE Connectivity leverages advanced technology, engineering expertise, and a keen understanding of market demands to provide tailored solutions that meet the complex needs of its diverse customer base.
Where to Find 172159-1 by TE Connectivity
To purchase the 172159-1, prospective buyers are advised to conduct their search on findchips.com. This platform provides access to real-time availability, pricing, and current stock levels from a wide range of distributors. While historically, this part has been available from distributors such as New Advantage Corporation, Master Electronics, Component Electronics, Inc, and Avnet Asia, inventory levels and availability can fluctuate. Therefore, to ensure the best option for procurement, using findchips.com to compare offers is recommended. Additionally, for those looking for alternative solutions or similar parts offered by TE Connectivity or other manufacturers, exploring the Combination Line Connectors category might provide valuable insights and alternatives.