Overview of 172161-1 by TE Connectivity
The 172161-1 by TE Connectivity is a rectangular power connector housing with the capacity for 9 circuits and is designed for panel mounting with a crimp termination type. It features a universal M-N-L cap and accommodates a wire-to-wire connection. The housing is designed for a 4.2mm terminal pitch and is supplied in loose pieces in bulk. The part is structured with a body breadth of 0.551 inches, a depth of 0.906 inches, and a length of 0.629 inches. Notably, its insulator is made from Polyamide 66, offering a natural insulator color and a high degree of durability and thermal resistance, supporting operating temperatures ranging from -20 °C to 105 °C.
This connector falls within the Combination Line Connectors subcategory, emphasizing its versatility across various power and signal applications. The 172161-1 is significant for its environmental compliance, being both RoHS and REACH compliant, and devoid of lead (Pb-free), affirming its suitability for a wide range of global uses. Moreover, it carries a UL flammability code of 94V-0, indicating its material’s capacity to halt fire propagation.
Lastly, it is vital to note the inclusion of characteristics like the absence of an EMI shield and filter feature, suggesting its primary role in environments where electromagnetic interference is not a primary concern. The connector hints at a general-purpose utility with its CSA and UL reference standards, potentially gearing it towards various industrial, commercial, and consumer applications.
Industry Applications for 172161-1
The versatility of the 172161-1 by TE Connectivity makes it a viable option for a myriad of industry applications. While its potential uses span across several fields, it’s crucial that engineering and design teams analyze and verify the part’s adherence to industry standards and specific application requirements. Here are some conceptual applications:
- Consumer Electronics: In devices where power connections are integral yet space-saving is vital, 172161-1 might be instrumental due to its compact design and reliable power handling.
- Security and Surveillance: For systems requiring dependable power connections to sensors or cameras, this connector could potentially provide efficient, secure connections, particularly given its robust design suited for environments with operating temperatures ranging from -20 °C to 105 °C.
- Environmental Monitoring: Instruments used in environmental monitoring often face harsh conditions, where the Polyamide 66 insulator and temperature range of the 172161-1 could be of particular benefit.
- Internet of Things (IoT) and Smart Cities: These applications require a multitude of power connections for various sensors and devices. The universal usability and the environmental compliance of the 172161-1 could make it a potential candidate for such technologically integrated environments.
Note that these potential applications are conceptual and illustrative, underscoring the need for thorough validation by professionals in any given field. It’s especially true for applications that may not have been explicitly listed among the part’s identified use cases.
About TE Connectivity
TE Connectivity is a global leader in the field of electronic connectors, offering a wide range of products including Combination Line Connectors like the 172161-1. The company is known for its commitment to innovation, reliability, and quality. TE Connectivity’s products are employed across various sectors, embracing challenges in the harshest environments. When discussing connectors, especially those belonging to the Combination Line Connectors subcategory, TE Connectivity stands out for producing versatile components that cater to a broad spectrum of power and signal needs.
The manufacturer has built a reputation for engineering excellence, reflected in parts like the 172161-1, designed to meet rigorous industry standards and environmental compliance. Their portfolio spans several similar connectors, each tailored to meet specific application requirements, making TE Connectivity a preferred choice for engineers and procurement specialists alike.
Where to Find 172161-1 by TE Connectivity
To source the 172161-1, start your search on findchips.com. The platform aggregates data from a plethora of distributors, providing up-to-date stock levels, pricing, and technical information. For those interested in Combination Line Connectors, findchips.com offers a broad perspective on alternative parts that might be offered by TE Connectivity or other manufacturers, ensuring you find the best fit for your application requirements.
Over the years, the 172161-1 has been available at various distributors, including Master Electronics, Mouser Electronics, DigiKey, and Avnet Americas among others. However, stock levels and availability are subject to change, making it crucial to visit findchips.com for the most current information.