Overview of 172165-1 by TE Connectivity
The 172165-1 is a 2 circuit Universal MATE-N-LOK plug with a natural color. It is part of TE Connectivity’s broad range of electronic components, specifically within the subcategory of Combination Line Connectors It falls under the category of rectangular power connectors, designed for cable mounting with locking and latch options for secure engagement. The plug’s body dimensions and design are optimized for ease of handling and connection not only due to its physical characteristics but also due to its compliance with ROHS, a testament to its environmentally friendly manufacturing process.
This connector’s notable attributes include its high insulation resistance of 100 million ohms, operating temperature range from -20°C to 105°C, and its capability to handle a rated voltage of 600V. Moreover, it supports a wide wire size range from 26 AWG to 16 AWG, making it versatile for various electrical wiring tasks. Its compatibility with various contact parts, such as 170359-1 through 4 and 170361-1 through 4, underscores its flexibility and usefulness in multiple applications within its intended design scope.
Industry Applications for 172165-1
The 172165-1 connector, courtesy of its versatile features, potentially serves a wide array of industries and applications. Among these, notable uses could include:
- Space Technology and Aerospace and Defense: Its high insulation resistance and capability to operate in a broad temperature range may make it suitable for critical applications where reliability under harsh conditions is paramount.
- Industrial Automation and Motor Control Systems: The connector’s robust design can be integral for machinery and equipment that require durable and dependable connections.
- Transportation and Logistics: Vehicles and logistics systems, which necessitate reliable electrical connections for safety and efficiency, might benefit from integrating this connector.
- Renewable Energy Systems: In solar panels, wind turbines, and other renewable energy systems, this part could ensure secure and durable connections amidst varying environmental conditions.
- Robotics and Drones: For applications demanding compact, reliable connectors with simple assembly and disassembly features, the 172165-1 may be highly suitable.
Given its solid construction and the complementing specifications like the UL flammability code of 94V-0, this connector ensures not only versatility across applications but also adherence to safety standards.
About TE Connectivity
TE Connectivity Ltd. is a global leader in technological innovation and manufacturing in the field of connectors, including Combination Line Connectors. The company boasts an extensive portfolio, including parts similar to the 172165-1, designed to meet a wide range of applications in industries from automotive to aerospace. Known for their commitment to quality and reliability, TE Connectivity utilizes advanced material science and manufacturing processes to deliver products that function under the most demanding conditions. Their lineup extends beyond mere connectors to sensors, relays, and more, encapsulating a broad range of components necessary for modern electrical and electronic applications.
Where to Find 172165-1 by TE Connectivity
For those looking to purchase the 172165-1, our platform findchips.com offers a comprehensive search engine to locate this part among several distributors. You can also explore a wide range of Combination Line Connectors to find alternate parts offered by TE Connectivity or other manufacturers. Historically, this part has been available through distributors such as Perfect Parts Corporation, New Advantage Corporation, Master Electronics, and LCSC among others. Yet, for the most current stock levels and pricing, visiting findchips.com is the recommended course of action.