Overview of 172168-1 by TE Connectivity
The 172168-1 by TE Connectivity is a plug and socket connector housing, which is a component of the Mini Universal MATE-N-LOK series. This particular piece is a plug with a six-position configuration and a pitch spacing of 4.2mm. It is designed to be used with Mini-Universal Mate-N-Lok connectors. The body material of this product is hermaphroditic, made from Polyamide 66, ensuring durability and reliability in various applications. Additionally, the connector supports a voltage rating of 600V and an operating temperature range from -55°C to +105°C, making it versatile for a multitude of environments. The connector features a locking mechanism and a latch for secure mating. It is also noteworthy that the part is both RoHS and REACH compliant, aligning with environmentally conscious manufacturing practices.
Industry Applications for 172168-1
The compact size, robustness, and versatility of the 172168-1 make it suitable for a wide range of applications. While specific potential uses depend on additional context and engineering considerations, here are some industry applications that might benefit from this type of connector:
- Healthcare: In medical environments, the 172168-1 might find its application in patient monitoring systems, portable medical equipment, or medical imaging devices. The product properties, such as its high insulation resistance and ability to operate efficiently across a wide temperature range, make it suitable for these sensitive and critical applications. It’s important that design and engineering teams analyze and verify its suitability for the specific healthcare application they are considering.
- Consumer Electronics: For consumer electronics, including home appliances, entertainment systems, and computing peripherals, the 172168-1 provides a reliable connection option. Its ease of use, thanks to its locking and latching mechanisms, ensures secure attachment that is vital for devices frequently used by consumers.
- Industrial Automation: The ruggedness and operational temperature range of the 172168-1 make it potentially suitable for various industrial automation systems. This could include sensors, actuators, and control units where reliable connections are critical under varying environmental conditions.
- Lighting: Given its voltage rating and general-purpose option, this connector could also be utilized in both commercial and residential lighting installations, providing a safe and secure electrical connection for lighting devices.
Note that these potential applications are conceptual and illustrative. Engineering and design teams must perform thorough analysis and verification to ensure the suitability of the 172168-1 for their specific applications.
About TE Connectivity
TE Connectivity is a global leader in the manufacture of Combination Line Connectors and connectors in general. The company specializes in crafting high-quality, reliable connector components designed to meet the rigorous demands of a wide range of industries, including automotive, aerospace, telecommunications, energy, and consumer electronics. TE Connectivity’s expertise in the connector space is well-illustrated by the 172168-1, which represents just one example of the company’s commitment to innovation and quality in electronic components. Through its extensive product range and dedication to engineering excellence, TE Connectivity continues to be a dominant force in the connectors market, offering solutions that ensure the seamless transmission of power and data across both traditional and emerging applications.
Where to Find 172168-1 by TE Connectivity
To purchase the 172168-1 connector, or to find detailed stock levels and pricing information, prospective buyers should utilize the resources available at findchips.com. By visiting findchips.com, users can access up-to-date data from a wide range of distributors. Over the years, this part has been available through several distributors, including New Advantage Corporation, Mouser Electronics, DigiKey, and Newark, among others. However, to get current availability and pricing, you should check the latest updates on findchips.com. Additionally, for those exploring alternatives or complementary components in similar categories, exploring the range of Combination Line Connectors may offer some valuable insights and options.