Overview of 172233-1 by TE Connectivity
The TE Connectivity 172233-1 is a 2-position mini Universal MATE-N-LOK cap housing, designed for receptacle configurations and supporting a 2-way connection. This component is made from nylon, a material known for its electrical insulation properties, and falls within the Power Connectors subcategory. It is a rectangular power connector with a body breadth of 0.26 inches, depth of 0.933 inches, and a length of 0.488 inches, featuring a natural insulator color and made from Polyamide 66. It’s designed for crimp termination and has a contact resistance of 10 mΩ, insulation resistance of 100000000 Ω, and is rated for up to 600V, making it suitable for a wide range of applications that require reliable power connections. Additionally, the part is compatible with contacts like 170359-1 and 170361-1 among others, enhancing its versatility for different electrical setups. It is also noteworthy for being RoHS and Pb-free compliant, although it is not compliant with REACH. The factory lead time for this part, as of the current writing, stands at 18 weeks and 3 days.
Industry Applications for 172233-1
The 172233-1 power connector finds its utility across a broad spectrum of industries due to its robust design, material composition, and technical specifications. It’s important to note that the following industry applications are conceptual and illustrate the potential usage of the product. These applications require confirmation by engineering and design teams to ensure compliance with industry standards and specific requirements.
- Industrial Automation: In industrial settings, the 2 POS MINI UMNL cap housing could potentially be used in control systems, sensors, and actuators, where its ability to handle varied voltage ratings and its durability (rated for 25 cycles) might be advantageous. The product’s compatibility with multiple mating parts available could also simplify integration into existing systems.
- Consumer Appliances: The high insulation resistance and the nylon material might make this part suitable for consumer appliances that require compact, reliable power connections. For instance, it could potentially be used in the internal wiring of washing machines or refrigerators, where its ease of connection and disconnection could facilitate maintenance and servicing.
- Energy Systems: The 172233-1 might find potential applications in the renewable energy sector, such as in connections within solar panels or wind turbines. Its rated voltage of 600 V and operating temperature range from -20 °C to 105 °C could meet the demanding requirements of these applications. Moreover, the safety standards compliance (CSA, UL) hints at its suitability for applications where safety and reliability are paramount.
It’s critical to acknowledge that these potential industry applications are provided for illustrative purposes and require thorough analysis and verification by professionals to ensure alignment with applicable standards and project-specific necessities.
About TE Connectivity
TE Connectivity is a global technology and manufacturing leader, creating a safer, sustainable, productive, and connected future across various industries. Within the realm of connectors, and particularly Power Connectors, TE Connectivity stands out for its extensive range of high-quality, reliable products, including the 172233-1 and similar parts. Their products are designed to withstand harsh environments and meet rigorous standards, making them suitable for a wide array of applications — from industrial machinery to household appliances. TE Connectivity’s commitment to innovation is evident in their continuous pursuit of new materials, technologies, and designs to meet the ever-evolving demands of the electronic and electrical industries.
Where to Find 172233-1 by TE Connectivity
To purchase the TE Connectivity 172233-1 or to explore alternate Power Connectors suitable for your application, findchips.com provides a robust platform for price comparisons, stock levels, and procurement options from multiple distributors. Historically, this part has been available from distributors such as New Advantage Corporation, Master Electronics, Component Electronics, Inc., and Avnet Asia, among others. However, stock levels and pricing are subject to change, so it’s recommended to check the latest availability and pricing information on findchips.com to make an informed purchasing decision.