1722991204 by Molex

Overview of 1722991204 by Molex

The 1722991204 by Molex is a rectangular Power Connector featuring a vertical configuration with 4 positions and a 3.5mm pitch. This component is categorized within shrouded header connectors (HDR) and is designed for through-hole mounting on printed circuit boards (PCBs). Specifically constructed for a solder termination method, it comes packaged in a tray to accommodate manufacturing and assembly processes.

From a materials perspective, the body of the connector is made from liquid crystal polymer, while contacts are crafted from copper alloy, indicating a robust design aimed at providing reliable electrical connections. The contact finish is matte tin over a nickel barrier, which suggests an emphasis on durability and resistance to corrosion. These materials do not contain lead, aligning with environmental considerations highlighted by the part’s compliance with RoHS and REACH standards.

With an operating temperature range of -40 to 120 °C, and a rated current of 11A, this connector can handle significant electrical loads and withstand varied environmental conditions. The UL Flammability Code of 94V-0 indicates that it’s designed to halt the spread of fires, adding to its safety features. Lastly, the part conforms to CSA and UL reference standards, which should assure users of its reliability and quality in professional applications.

Industry Applications for 1722991204

The versatility and robust specifications of this component could make it suitable for a variety of applications across different sectors:

  • Consumer Electronics: The connector might be used in devices such as high-power gaming consoles, home theater systems, and other related electronics where power requirements are significant, and reliability is critical.
  • Industrial Automation: Robotics and factory automation equipment could potentially utilize these connectors due to their robust design and high current rating which are beneficial for handling power in automated machinery and harsh environments.
  • Computing and Data Storage: Server power supplies, which require reliable and continuous power delivery, might incorporate such connectors—especially given their compatibility with multiple mating parts and high current capacity.
  • Aerospace and Defense: While specific military standards aren’t mentioned, the general-purpose rating and high-temperature tolerances might make the connector suitable for non-critical applications within aerospace or defense equipment.
  • Transportation and Logistics: For logistical and tracking devices which need to reliably function in diverse environmental conditions, this connector could be an effective solution.

Note: These potential industry applications are only conceptual and illustrative. They require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.

About Molex

Molex is well-established in the manufacturing of a wide range of connector solutions, including Power Connectors. Their products, including the 1722991204, are known for their reliability and innovation. Molex connectors are often the choice of professional engineers for demanding applications across the consumer electronics, automotive, industrial, and telecom sectors due to their strict adherence to quality and performance standards. Other similar parts by Molex also include connectors with varying pin counts and configurations but maintain consistent quality and performance characteristics ideal for a vast array of applications.

Where to Find 1722991204 by Molex

To purchase the 1722991204 connector, potential buyers should consider using robust online resources such as findchips.com. This site not only provides up-to-date inventory and pricing from various distributors but also facilitates comparisons with other Power Connectors. Previously, the part has been available at distributors like TTI, Avnet Americas, TTI Europe, Avnet Abacus, and DigiKey. However, it’s important to check current stock levels and pricing through FindChips to ensure availability.

Compare pricing for 1722991204 and other Power Connectors at findchips.com