Overview of 172330-1 by TE Connectivity
The 172330-1 is a Mini Universal Mate-N-Lok cap housing designed for use in various electronic applications. It features a receptacle type connector, accommodating four positions with a pitch spacing of 4.14 mm. Constructed from nylon 6.6, this part is intended for use with compatible contacts from the Amp 170359, 170360 series for pin contacts and 170361, 170362 series for socket contacts. The component is RoHS compliant, indicating that it adheres to directives aimed at reducing hazardous substances in electronic products.
This part also has several noteworthy attributes as of the current writing. It boasts an insulation resistance of 1 GΩ, which is essential for maintaining electrical integrity in various applications. The rated current for signals is 9.5 A, along with a rated voltage of 600 V, making it suitable for a range of power-related tasks. The part lifecycle is active, and it is compliant with several regulation standards, including CSA and UL. Additionally, the sub-category of Power Connectors is significant, given the role this part might play in power distribution and management.
Industry Applications for 172330-1
The 172330-1 may find applications across several industries due to its robust specifications and characteristics. Below are a few potential industry applications:
- Energy and Power Systems: This part might be employed in various energy systems, notably in renewable energy applications like solar inverters or wind turbine systems. Its rated voltage and current specifications could support energy distribution and management tasks, particularly in systems that require reliable connections for power transfer.
- Transportation and Logistics: In the transportation sector, the 172330-1 could potentially be used in vehicle electronic control units or battery management systems. The durable nature of the nylon 6.6 housing and its resistance to varying temperatures (-20 °C to 105 °C) might contribute to stable functioning in different environmental conditions.
- Renewable Energy: The part’s specifications make it suitable for applications in solar panels, where a reliable power connector is essential for connecting multiple elements within the energy distribution chain. The crimp termination type could facilitate secure connections to various components within solar inverters.
- Automotive: If automotive industry standards such as AEC-Q100 or AEC-Q101 compliance were specified, the 172330-1 could find use in automotive electronic modules or battery management systems, where robust and reliable connections are crucial. This application would need careful evaluation for adherence to automotive standards.
It is essential to note that these potential industry applications are only conceptual and illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About TE Connectivity
TE Connectivity is a global leader in connectivity and sensor solutions, specializing in various electronic components, including a wide range of connectors. The company focuses on innovation and quality, providing solutions that are critical to the functioning of modern electronic devices. The 172330-1 fits within the Mini Universal Mate-N-Lok series, which is known for its versatility and reliability in power applications. TE Connectivity also manufactures similar parts that complement the Mate-N-Lok series, ensuring engineers have access to a comprehensive range of components for their projects.
Research Price and Stock for 172330-1 by TE Connectivity on Findchips.com
For current stock levels and pricing of the 172330-1, it is advisable to conduct research on Findchips.com. The Power Connectors category on Findchips can also facilitate the discovery of alternate parts offered by TE Connectivity or other manufacturers. Historically, this part has been available through various distributors, including:
- New Advantage Corporation
- Master Electronics
- Mouser Electronics
- DigiKey
While these distributors may have stocked the part in the past, verifying current availability directly on Findchips is recommended, as stock levels may vary.