172331-1 by TE Connectivity

Overview of 172331-1 by TE Connectivity

The 172331-1 is a mini universal mate-N-lok cap housing designed specifically for use with mini-universal mate-N-lok connectors. It features a receptacle gender, configured with six positions and a pitch spacing of 4.14 mm. The body material of this component is constructed from nylon, making it a durable choice for various applications. It is compliant with both RoHS and REACH regulations, ensuring that it meets environmental standards, and it falls under the active product lifecycle code.

This part belongs to the electronic components subcategory of Combination Line Connectors, indicating its compatibility with a range of related connectors in electrical applications. Specifically, the 172331-1 can be incorporated with compatible contacts such as 770835-1, 770835-3, 770834-1, 770834-3, and 794058-1. The connector offers a contact resistance of 20 mΩ, with an insulation resistance rated at 1 GΩ, demonstrating its suitability for high-performance electrical tasks.

Additionally, it can operate within a wide temperature range, accommodating conditions from -20 °C to 105 °C. The 172331-1 is designed for general-purpose use and features multiple mating parts available for enhanced flexibility in applications. It supports a rated voltage of 600 V and is designed for durability with a specification of 20 mating cycles.

Industry Applications for 172331-1

Given the specifications and capabilities of the 172331-1, several industries might find this part beneficial for various applications. Here are some potential use cases:

  • Telecommunications: The 172331-1 could be utilized within telecommunications equipment, such as routers or switches, where reliable connections are essential. The robust design and high durability specifications might support long-term operational stability in such devices.
  • Consumer Electronics: In consumer electronics, this connector might be used in devices such as audio equipment or personal computers. Its compliance with RoHS and high-temperature capabilities could make it suitable for environments with varying performance requirements.
  • Smart Cities: Modern infrastructure in smart cities may utilize this connector in various sensor or control systems. The connector’s rated voltage and adaptability might support applications in public safety systems or environmental monitoring.
  • Transportation and Logistics: The 172331-1 could play a role in transportation-related devices, such as GPS systems or vehicle tracking modules. Its durability and resistance to environmental factors could help ensure reliable performance in harsh conditions.
  • Healthcare: If engineered correctly, the 172331-1 might find applications in medical devices where secure and reliable connections are crucial. Its compliance with necessary standards could assist in meeting the stringent requirements of the healthcare industry.

These potential industry applications are only conceptual and illustrative; they require thorough analysis and verification by engineering and design teams to ensure adherence to specific industry standards and application requirements.

About TE Connectivity

TE Connectivity is a global manufacturer known for its innovative connectivity and sensor solutions. With a strong focus on quality and reliability, TE Connectivity has developed a comprehensive range of products, including connectors that serve various industries. Specifically, for Combination Line Connectors, TE Connectivity offers various solutions that cater to an array of applications, emphasizing versatility and robust performance.

The 172331-1 is an example of TE Connectivity’s commitment to producing high-quality connectors. Alongside this part, the company manufactures various similar components to accommodate different requirements and specifications across multiple applications. The focus on factors such as compliance, durability, and versatility allows TE Connectivity to remain a competitive player in the electronic connection solutions market.

Where to Find 172331-1 by TE Connectivity

Combination Line Connectors that might be offered by TE Connectivity or other manufacturers.

Historically, 172331-1 has been available at various distributors, including NTEMALL, Master Electronics, DigiKey, and Mouser Electronics. However, it is crucial to check findchips.com for the most current information regarding stock availability and pricing.

Compare pricing for 172331-1 and other Combination Line Connectors at findchips.com