Overview of 172487-3 by TE Connectivity
The 172487-3 by TE Connectivity is a type of connector specified as an EIS (Electronic Interface Solutions) Post Header with a vertical orientation, housing 3 positions with a pitch of 2.5mm. This component is ROHS compliant, ensuring adherence to regulatory standards for restriction of hazardous substances. Notably, it falls within the subcategory of Headers and Edge Type Connectors, a crucial kind of connector in a broad array of electronic assemblies.
The 172487-3 features a polyamide 66 insulator material known for its good insulation properties and mechanical strength. It supports a rated current of 3.5 A, which is suitable for a range of low to medium power requirements in electronic circuits. The connector’s terminal pitch of 2.5 mm supports a compact design while providing adequate isolation between adjacent pins to avoid electrical crosstalk. An interesting feature of this part is its polarized lock, which ensures correct orientation and secure mating with the counterpart connector.
From its physical characteristics, such as the natural insulator color, to technical specifications like the operating temperature range from -20°C to 95°C, the 172487-3 is designed for versatility in application. Moreover, the product is listed as active in its lifecycle phase, indicating continuous manufacturer support and availability. As of the current writing, the factory lead time for this component is 31 weeks and 3 days, suggesting a planning requirement for procurement schedules in production contexts.
Industry Applications for 172487-3
The applications for the 172487-3 span across a diverse range of industries, due to its general-purpose design and robust specifications. Possible industry applications identified include:
- Security and Surveillance: The connector could potentially be used in the manufacturing of surveillance cameras or access control systems where a reliable connection is required for power and signal transmission. Its compact design and rated current make it suitable for such applications.
- Environmental Monitoring: Devices that track air quality, temperature, humidity, or other environmental parameters might utilize the 172487-3 for connecting various sensors to the main control board.
- Industrial Automation: In the domain of automated machinery and equipment, this part can facilitate connections for control systems, sensors, actuators, and interfaces that require a compact yet reliable connector with a moderate power rating.
- Audio and Video Systems: Including professional AV equipment, where the 172487-3 can be used for signal connections that demand high reliability and quality in environments like broadcasting or live performance settings.
Note that these potential applications are conceptual and illustrative. The use of the 172487-3 in specific applications requires thorough analysis and verification by engineering and design teams to ensure compatibility and performance within the intended environmental and operational conditions.
About TE Connectivity
TE Connectivity is a global leader in the field of connectors, including Headers and Edge Type Connectors. Their products range from the basic to the highly complex, serving virtually every industry that requires high-quality, reliable connections. The 172487-3 is just one example of TE Connectivity’s commitment to innovation and excellence in the connectors market. TE Connectivity specializes in designing and manufacturing connectors that are used in harsh environments, where reliability and durability are critical. Their connectors, including the 172487-3, are designed to meet these high standards, catering to applications across automotive, industrial automation, aerospace, telecommunications, and many other sectors.
Where to Find 172487-3 by TE Connectivity
For those looking to procure the 172487-3, findchips.com offers a platform to research and compare the availability and pricing from various distributors. The Headers and Edge Type Connectors category on findchips.com can also provide insights into alternate parts offered by TE Connectivity or other manufacturers that might fit your requirements.
Historically, the 172487-3 has been available from distributors such as Master Electronics, Avnet Abacus, Interstate Connecting Components, and Onlinecomponents.com, among others. It’s important for buyers to check findchips.com for current stock levels, pricing, and potential alternatives based on the most recent availability data.