Overview of 17250952102 by HARTING Technology Group
The 17250952102 is a board connector characterized by its 95 contacts arranged across 5 rows, designed for a female configuration with a right-angle orientation. This particular model emphasizes a press fit terminal method and is classified under the Headers and Edge Type Connectors subcategory, which falls within the broader category of Connectors. With a pitch of 0.079 inch, it facilitates tight packing densities, necessary for today’s compact electronic assemblies. The press-fit technology employed offers a reliable connection without the need for soldering, thus providing a manufacturing advantage by reducing assembly time and potential heat damage to sensitive components.
Manufactured by HARTING Technology Group, the connector features a shielded hard metric design, specifying its suitability for demanding applications where electromagnetic interference (EMI) protection is required. Its dimensions, including a body breadth of 0.447 inch, depth of 0.819 inch, and length of 1.492 inch, alongside its glass-filled polyethylene insulator material, ensure robustness and durability. The connector also meets stringent environmental and regulatory standards, being both RoHS and REACH compliant, signaling its free status from hazardous substances and its adherence to current environmental protections.
Industry Applications for 17250952102
Given its design and technical attributes, the 17250952102 could potentially serve a wide array of industries. Below are several possible application use cases, underlining the versatile nature of this connector. It is crucial for engineering and design teams to conduct thorough analysis and verification to ensure conformity to industry standards and specific application requirements.
- Consumer Electronics: Potentially used in sophisticated devices requiring high-density board connections such as laptops, gaming consoles, and audio-visual equipment. The compact size and high contact count make it suitable for these applications.
- Internet of Things (IoT) Devices: Could find application in smart home devices, wearables, or other IoT gadgets where space is at a premium and reliable connectivity is essential.
- Environmental Monitoring Systems: Might be used in equipment designed to detect and analyze environmental parameters, leveraging its ability to facilitate data transfer in compact sensor arrays.
- Robotics and Drones: Potentially applicable in the internal wiring of robots and drones where a compact, reliable connection is necessary to ensure the efficient transmission of power and signals between different subsystems.
It’s important to highlight these potential industry applications are conceptual/illustrative and require precise engineering assessments to guarantee compatibility and performance.
About HARTING Technology Group
HARTING Technology Group is recognized for their extensive range of connectors, particularly excelling in the Headers and Edge Type Connectors segment. Their connectors, including the 17250952102 and other similar parts, are engineered to tackle the needs of various applications spanning from industrial and telecommunications to data and consumer electronics. HARTING is noted for its innovation in interconnect technology, continually developing products that enable reliable and efficient electrical and optical connectivity solutions. Their commitment to quality and sustainability, evidenced through comprehensive compliance with environmental standards such as RoHS and REACH, establishes their components as a go-to option for industries requiring dependable connection solutions.
Where to Find 17250952102 by HARTING Technology Group
For those looking into purchasing the 17250952102 connector, findchips.com serves as an invaluable resource. On the site, users can not only discover where to buy the 17250952102 but also compare it against other Headers and Edge Type Connectors that might be offered by HARTING Technology Group or alternative manufacturers. Historically, distributors such as Neutron USA, Powell Electronics, Interstate Connecting Components, and TME have listed the part, though current stock levels and pricing can fluctuate. Therefore, engaging with findchips.com ensures you receive the most up-to-date availability and competitive pricing information.