1725669 by Phoenix Contact

Overview of 1725669 by Phoenix Contact

The 1725669 by Phoenix Contact is a Barrier Strip Terminal Block designed for PCB mounting. This terminal block is characterized by a pitch spacing of 2.54mm and accommodates three wire positions. It is compatible with wire sizes ranging from 26 to 20 AWG and has a conductor area of 0.5 mm². The connection method for the wires is via screws, ensuring a secure and durable connection. Remarkably, the terminal block permits a rated current of up to 6A and is colored green.

The construction of this terminal block exhibits a robust design using polyamide with a flammability rating of 94V-0, making it capable of withstanding potential electrical fires by halting the flame. Moreover, the 1725669 is RoHS compliant and adheres to safety standards as indicated by certifications from CSA and UL. It is suitable for applications requiring a rated voltage up to 63V. These product attributes make the 1725669 an excellent choice for various electrical circuit applications requiring reliable and safe wiring junctions.

Industry Applications for 1725669

The 1725669 is a versatile component that could be ideally suited for various industries requiring reliable electrical connections in controlled environments:

  • Consumer Electronics: This terminal block could potentially be used in devices like home appliances, computing devices, and entertainment systems where secure and compact wire connections are crucial. The flame-retardant properties and secure screw connection method make it a reliable choice for these applications.
  • Internet of Things (IoT): Given its compact size and ease of use in printed circuit boards, the 1725669 could be useful in IoT devices which require reliable connectivity and small form factors. The environmental compliance (RoHS, REACH) supports its use in globally distributed smart devices.
  • Medical Imaging: In medical devices, especially those in non-invasive imaging technologies, reliable power distribution is crucial for accurate diagnostics. The safety approvals from CSA and UL could make this terminal block a potential candidate for use in such equipment.
  • Environmental Monitoring: The ability to withstand different environmental conditions coupled with its compact size could make the 1725669 suitable for use in field devices used in environmental monitoring systems where equipment space is limited and reliability is valued.

Note that these potential industry applications are only illustrative and require further analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application needs.

About Phoenix Contact

Phoenix Contact is a globally recognized leader in the manufacturing of electrical connection and industrial automation technologies. Their products in the Terminals and Terminal Blocks category, such as the 1725669, are designed to meet the highest standards of quality and efficiency. Known for their innovation in electrical engineering components, Phoenix Contact offers a wide range of terminal blocks, including PCB terminal blocks and barrier strip terminal blocks, making them suitable for a diverse array of applications in various industries. Phoenix Contact’s commitment to sustainability is reflected in their compliance with environmental standards such as RoHS and REACH, ensuring that their products are not only efficient but also environmentally friendly.

Where to Find 1725669 by Phoenix Contact

To procure the 1725669 Terminals and Terminal Blocks, interested buyers should visit findchips.com, which provides updated information on stock availability and competitive pricing. While historically available from distributors including New Advantage Corporation, Master Electronics, and DigiKey, inventory levels can vary. Buyers are encouraged to verify current availability and pricing directly through Findchips for the most accurate and up-to-date information.

Compare pricing for 1725669 and other Terminals and Terminal Blocks at findchips.com