1725753 by Phoenix Contact

Overview of 1725753 by Phoenix Contact

The 1725753 is a barrier strip terminal block featuring a rated current of 6A and a wire size capacity ranging from 20 AWG to 26 AWG (0.5 mm²). This component includes a single row and deck, offering a total of 12 positions for wire connections with a pitch spacing of 2.54 mm. The connectivity method employed by this terminal block is screw-based, ensuring a secure connection for various applications.

Designed for use with printed circuit boards (PCBs), the 1725753 is RoHS compliant, which indicates that it adheres to environmental regulations by limiting hazardous substances. The component’s construction meets CSA, CUL, EAC, and UL safety approvals, making it suitable for a range of industrial applications. As of the current writing, the part is classified as active in the market, suggesting availability and ongoing support from the manufacturer, Phoenix Contact.

Industry Applications for 1725753

The 1725753 may find applications across various industries, potentially including the following:

  • Consumer Electronics: This terminal block could be utilized in consumer devices such as home appliances or educational kits, where secure and reliable connections are necessary. For instance, it might be applied in circuit boards of microwave ovens or sound systems, providing a solid means of connecting internal wiring.
  • Audio and Video Systems: The component may be suitable for audio amplifiers or video processing equipment. The rated current and appropriate wire size could support the delivery of power and audio signals, potentially enhancing the performance of sound systems or video projectors.
  • Entertainment and Gaming: The 1725753 might be integrated within gaming consoles or arcade machines, allowing for the interconnection of various internal components. Its characteristics support the stability required for these high-performance devices.

It’s important to note that these potential industry applications are only conceptual and illustrative. They require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements. Similar terminal blocks may also support these applications, depending on the design and specifications needed.

About Phoenix Contact

Founded in 1923, Phoenix Contact is a manufacturer known for providing innovative solutions in the field of electrical engineering. The company specializes in a variety of products, including terminals and terminal blocks, with a focus on reliability and performance. The 1725753 is part of their extensive range of barrier strip terminal blocks, which are designed to facilitate efficient and secure connectivity in various applications.

Phoenix Contact offers a variety of similar products within the Terminals and Terminal Blocks category, each engineered to meet specific electrical and mechanical requirements. Their commitment to quality and compliance with safety standards ensures that components like the 1725753 can effectively serve their intended roles in diverse industries.

Where to Find 1725753 by Phoenix Contact

For those interested in purchasing the 1725753, it is advisable to conduct research through findchips.com. There, users can find current stock levels and pricing information for this terminal block. Historically, the part has been available through various distributors, including:

  • Master Electronics
  • DigiKey
  • Mouser Electronics
  • Arrow Electronics

It is essential to check findchips.com for real-time availability and to compare prices, as distributors may have variable stock levels and pricing options. Additionally, the Terminals and Terminal Blocks link can be utilized to find alternative parts that might be offered by Phoenix Contact or other manufacturers.

Compare pricing for 1725753 and other Terminals and Terminal Blocks at findchips.com