Overview of 1727010 by Phoenix Contact
The 1727010 by Phoenix Contact is a barrier strip terminal block designed for PCB mounting. This part is suitable for a range of applications requiring a secure wire connection. Characterized by a pitch spacing of 3.81mm and two positions for wire insertion, it can accommodate wires ranging from 26AWG to 16AWG with a conductor area CSA of 1.5mm2. The wire connection method is screw-based, which provides a reliable mechanical connection for wires. Its rated current is 10A, and it is compliant with ROHS regulations, ensuring that it meets global environmental and health standards.
Made with a focus on safety and durability, the 1727010 boasts a plastic material that is UL 94V-0 rated, indicating its flame-resistant properties. Additionally, it comes with multiple safety approvals, including CB, CUL, EAC, SEV, and UL, making it a trustworthy choice for various electrical applications. Fastening to the board is straightforward, thanks to its screw mechanism and board mounting type, offering ease of installation and maintenance.
Industry Applications for 1727010
While the 1727010 terminal block has been identified for use in several critical industries, it’s important to recognize that these potential applications are conceptual and require careful consideration and verification by professional engineering and design teams. Potential applications might reflect the part’s capability to support varying electrical and mechanical requirements across industries.
- Industrial Automation: The terminal block could potentially be used in control systems, sensors, actuators, and other devices requiring reliable connections and minimal space usage due to its compact size and screw connection method.
- Energy and Power Systems: Given the part’s ratings and certifications, it might find application in connection points within power distribution equipment, renewable energy systems (e.g., solar inverters), or battery management systems where secure and durable connections are crucial.
- Renewable Energy: Specifically for renewable energy applications, the flame-resistance and safety certifications make it a potentially suitable choice for installations where safety and longevity are vital, such as in wind turbines or solar panel arrays.
- Robotics and Drones: This terminal block could be an excellent fit for compact, high-density electronics found in robotics and drones, where every millimeter of space is valuable, and reliable electrical connections are necessary for performance and safety.
Note: The above applications are illustrative and call for thorough analysis and verification for standards compliance and specific application requirements.
About Phoenix Contact
Phoenix Contact is a leader in the development and manufacturing of industrial electrical and electronic technology products. Known for their innovation in the field of terminal blocks, among other electronic components, Phoenix Contact offers an extensive product line designed to meet the rigorous demands of various sectors, including automation, energy, and transportation. The 1727010 is part of their broad offering in the Terminals and Terminal Blocks category, showcasing their commitment to quality, reliability, and environmental compliance. Phoenix Contact is recognized for its advancement in connection technology and for designing products that enhance efficiency and safety in complex electronic and electrical systems.
Where to Find 1727010 by Phoenix Contact
For those interested in procuring the 1727010 terminal block, Findchips.com provides a comprehensive platform to research availability, pricing, and current stock levels. It’s recommended to use the vast resources at Findchips.com to compare the 1727010 against other Terminals and Terminal Blocks that might be offered by Phoenix Contact or alternative manufacturers. Historically, distributors such as Master Electronics, LCSC, Dynamic Solutions GmbH, and Sager have carried this part. However, for the most up-to-date information on stock and distributors, checking directly on Findchips is advised.