Overview of 1734035-2 by TE Connectivity
The 1734035-2 is a Mini USB Type B receptacle that features surface mount technology (SMT) and is designed for a variety of electronic applications. This component adheres to the USB 2.0 standard and is suitable for connecting peripheral devices in a right-angle orientation. It is composed of five positions, providing a flexible solution for signal transmission between devices. The connector is classified as a female receptacle, allowing for mating with male USB connectors.
Manufactured by TE Connectivity, the 1734035-2 is compliant with the RoHS directive, ensuring that it is free from hazardous substances. The part is currently active in the market, making it a viable option for ongoing projects. Some notable attributes include a durability rating of 5000 cycles and an operating temperature range from -40 °C to 85 °C. The contact material is phosphor bronze, with a matte tin finish and a nickel barrier for enhanced conductivity.
In terms of dimensions, the body breadth measures 0.155 inches, depth at 0.33 inches, and length at 0.303 inches. These specifications make it a compact solution for applications requiring efficient space usage on printed circuit boards (PCBs). The connector also features a polarized housing, which helps in preventing incorrect mating of connectors.
Industry Applications for 1734035-2
The 1734035-2 could find potential applications across various industries, given its specifications and design. Here are a few examples:
- Telecommunications: The connector might be utilized in devices such as routers, modems, and network switches where USB connectivity is required. The USB 2.0 standard supports high-speed data transmission, which could be beneficial for applications involving communication networks.
- Consumer Electronics: Devices like digital cameras, printers, and external storage devices might find the 1734035-2 suitable for interfacing with computers. The right-angle orientation can aid in minimizing space usage and improving the overall design.
- Industrial Automation: The connector may have relevance in machinery or devices that require connections for programming or data transfer. Its ability to operate in potentially harsh conditions, thanks to its temperature range, might support applications in industrial environments.
- Robotics and Drones: The 1734035-2 could possibly be used in the development of USB-powered drones or robotic systems where compact, reliable connectors are essential for communication and power supply.
- Healthcare Devices: If compliant with specific medical device standards, the connector might be integrated into diagnostic devices or patient monitoring systems that require USB connectivity for data transmission.
These potential applications are only conceptual and illustrative. It is crucial for engineering and design teams to conduct thorough analyses and verifications to ensure compliance with industry standards and specific application requirements.
About TE Connectivity
TE Connectivity is a prominent manufacturer in the field of electronic components, particularly in the domain of connectors, including the 1734035-2. The company offers a broad range of solutions for various markets, focusing on innovation and quality. In the subcategory of Telecom and Datacom Connectors, TE Connectivity provides a variety of connectors that are designed for reliable performance in high-speed data applications. Similar parts to the 1734035-2 may include other USB connectors suitable for various configurations and applications, offering flexibility in design and integration.
Research Price and Stock for 1734035-2 by TE Connectivity on Findchips.com
For those interested in purchasing 1734035-2, it is recommended to research current stock and pricing through Findchips. This platform consolidates availability and pricing data from various distributors, making it easier to compare options.
The part has historically been available at distributors such as Win Source Electronics, DigiKey, Mouser Electronics, and Avnet. However, please note that stock levels and pricing may vary, so it is essential to check Findchips for the most accurate and up-to-date information. The site also allows users to explore alternate parts within the Telecom and Datacom Connectors category.