Overview of 1735482-4 by TE Connectivity
The 1735482-4 is a board stacking connector belonging to the subcategory of Headers and Edge Type Connectors, designed and manufactured by TE Connectivity. It features a terminal pitch of 0.8 mm and is designed to enable board stacking applications in a variety of electronic devices. The connector has a rectangular contact pattern with two rows loaded, totaling 100 contacts. This particular model is surface mount, allowing for a streamlined installation process without the need for additional mounting hardware.
Regarding its specifications, the 1735482-4 sports a female contact gender and is fabricated from materials compliant with RoHS standards, ensuring its suitability for use in various global markets. It showcases a dielectric withstanding voltage of 500VAC, insulation resistance of 2,000,000 Ω, and a rated current (signal) of 0.5 A. The operating temperature range is broad, spanning from -40 °C to +125 °C, which emphasizes its reliability under varying environmental conditions. The connector’s insulator color is natural, and it possesses a UL 94V-0 flammability code, reaffirming its safety features. Furthermore, it comes equipped with polarization, a key feature that aids in correct orientation during installation.
Industry Applications for 1735482-4
Given its technical specifications and design features, the 1735482-4 could potentially find application in several key industries. It’s important to understand that while these applications are feasible based on the connector’s attributes, they are conceptual and should be thoroughly analyzed by engineering and design teams for compliance with industry standards and specific application requirements. Here are some possible industry applications:
- Telecommunications: In the rapidly evolving telecom sector, parts like 1735482-4 might potentially be used in equipment facilitating high-speed data transmission, supporting the backbone of wired and wireless communication networks.
- Computing and Data Storage: Data centers and computing platforms could leverage this connector to ensure high-density, reliable connections between boards, critical for the uninterrupted operation of servers and storage devices.
- Consumer Electronics: With the miniaturization trend, devices such as smartphones, tablets, and wearable technology potentially benefit from the small footprint and high reliability of connectors like 1735482-4 for internal board-to-board connections.
- Internet of Things (IoT): IoT devices, which require compact, efficient connections for data and power, might find the 1735482-4’s features conducive for use in smart home devices, industrial sensors, and other connected technologies.
These potential applications underscore the versatility of the 1735482-4 connector and similar parts in addressing the needs of various technology sectors. However, it should be emphasized that specific applications must be examined for adherence to pertinent requirements.
About TE Connectivity
TE Connectivity is a global leader in the manufacture of electronic connectors, including Headers and Edge Type Connectors, and offers an extensive product portfolio for a wide range of applications. With a focus on innovation and quality, TE Connectivity designs parts that are integral to the operations of complex electronics in industries such as automotive, aerospace, telecommunications, and consumer electronics. The 1735482-4 is an example of TE Connectivity’s commitment to providing advanced connectivity solutions that meet the evolving needs of technology sectors. The company is known for its rigorous testing and compliance standards, ensuring their products meet stringent industry specifications.
Where to Find 1735482-4 by TE Connectivity
To source the 1735482-4 connector or explore alternative Headers and Edge Type Connectors that might be offered by TE Connectivity or other manufacturers, visiting our platform at findchips.com is recommended. Our website provides up-to-date information on stock levels, pricing, and available distributors. Historically, the part has been available from distributors such as Master Electronics, Avnet Asia, Interstate Connecting Components, and Onlinecomponents.com, among others. However, stock levels and availability can vary, so it is advised to check the current status directly on findchips.com.