Overview of 1742999-2 by TE Connectivity
The TE Connectivity part number 1742999-2 represents a female flag disconnect terminal within the FASTON 250 Series. This particular model supports a wire size ranging from 18 AWG to 14 AWG and features a tab size of 6.35 mm by 0.81 mm, equivalent to 0.25 inches by 0.032 inches in imperial measurement. This product is encapsulated by a tin-plated brass conductor which ensures robustness and superior electrical conductivity. It’s designed for quick and effective crimping onto wires, providing a reliable and secure electrical connection suitable for a range of applications. Additionally, the 1742999-2 is RoHS compliant, signifying it meets certain environmental standards by avoiding hazardous materials.
Industry Applications for 1742999-2
The 1742999-2 terminal is versatile and could potentially be utilised across various industries due to its crucial role in establishing secure electrical connections. The following are a few example industries where this component might be seen:
- Audio and Video Systems: This terminal could possibly be used in the manufacturing of consumer electronics like high-fidelity sound systems, where secure and reliable connections are essential for system integrity and performance. Here, the terminal’s ability to support multiple wire gauges could be beneficial for differently rated audio components.
- Energy and Power Systems: In energy distribution applications, such as control panels or renewable energy inverters, this terminal might be used due to its robustness and compliance with safety standards like UL approval. Its design could potentially ensure stable connections in environments that require reliable power transmission.
Note that these potential industry applications are conceptual and illustrative, requiring detailed analysis and verification by engineering and procurement teams to ensure compliance with industry-specific standards and the specific requirements of each application.
About TE Connectivity
TE Connectivity is a prominent global technology leader in electronic connectivity solutions, particularly specializing in the creation of Terminals and Terminal Blocks for an expansive range of applications. In the context of Terminal Blocks, TE Connectivity strives to innovate and provide advanced products such as the 1742999-2, which offer reliable solutions for electrical and signaling connections in various industries. By maintaining rigorous quality standards and leveraging cutting-edge technology, TE Connectivity ensures exceptional performance and durability across its extensive product lines.
Where to Find 1742999-2 by TE Connectivity
Procurement professionals and engineers looking to source the 1742999-2 terminal should consider browsing through findchips.com. This platform not only offers the ability to compare prices and stock availability but also highlights other possible alternatives within the Terminals and Terminal Blocks category. Historically, TE Connectivity’s terminals have been available through distributors such as Master Electronics, Avnet Abacus, DigiKey, and Mouser Electronics. However, availability may vary, and updated information is best obtained through comprehensive searches via findchips.com.