Overview of 1744426-4 by TE Connectivity
The 1744426-4 is a right-angle board connector prominently featuring a header housing assembly designed for a 2.5mm terminal pitch and equipped with 4 positions. Manufactured by TE Connectivity, this component operates within a temperature range of -55°C to 105°C, making it suitable for various environmental conditions. The connector’s construction includes a white polyamide insulator which contributes to its durability and resistance to harsh conditions. Additionally, its contacts support a maximum rated current of 4.5 A, making it suitable for moderate power requirements.
Several key attributes enhance the functionality of the 1744426-4. It features polarization, helping prevent misconnection, and it mounts via solder termination, ensuring a secure and reliable electrical and mechanical connection to a circuit board. Furthermore, the connector has a ‘board lock’ feature, which adds an extra layer of security, anchoring the component firmly onto the board.
Industry Applications for 1744426-4
Possible use cases for the 1744426-4 span a variety of industries, given its generic specification which offers broad utility. Here are some possible applications within specific sectors:
- Consumer Electronics: This part might be used in devices such as home entertainment systems, where its right-angle design could help optimize space in compact settings. The robust temperature range and solid current rating possibly support its use in power-intensive consumer electronics.
- Internet of Things (IoT): Given the ongoing expansion of IoT devices, the part could potentially find applications in smart home devices like thermostats or security systems, where reliable and consistent connectivity is critical.
- Aerospace and Defense: Even though it isn’t specified as meeting military specifications, its broad operating temperature range and secure board lock mounting could make it a candidate for harsh environment applications in commercial aerospace technology, provided that it fits within defined engineering parameters.
Note: These potential applications are conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About TE Connectivity
TE Connectivity is a global technology leader in designing and manufacturing connectors and sensors for harsh environments. Known for engineering excellence, TE Connectivity’s products are essential in complex electronics with applications across various industries. In the realm of Headers and Edge Type Connectors, TE Connectivity offers a wide range of solutions including parts like 1744426-4 which are highly regarded for their reliability and innovation. TE Connectivity continuously invests in developing high-performance connectivity solutions that meet the evolving demands of technology across sectors.
Where to Find 1744426-4 by TE Connectivity
For those looking to purchase the 1744426-4, it’s recommended to begin your search on findchips.com. This platform can direct you to recent stock levels and pricing from a variety of distributors. Historically, this part has been available from distributors including Master Electronics, LCSC, TME, and DigiKey among others. However, to view current availability and competitive pricing, visiting findchips.com is advised. Additionally, if you’re searching for alternative components, Headers and Edge Type Connectors on findchips.com can offer a range of options from TE Connectivity and other manufacturers.