1744439-2 by TE Connectivity

Overview of 1744439-2 by TE Connectivity

The product in question, labeled as EP2.5 Shrd HDR ASSY 2P VERT, GW, part number 1744439-2, is a vertical, 2-position, 2.5mm pitch header by TE Connectivity. This part is classified under the Headers and Edge Type Connectors subcategory within the broader Connectors category. The 1744439-2 is designed as a board connector with a body/shell style of a plug and uses a male contact gender. The contact material is specified as non-applicable, which implies standard material usage suitable for general-purpose applications.

For mounting, this part offers solderable retention clips and possesses both locking and latching features that increase its stability once placed. The insulator is made of polyamide, a robust material known for its good insulating properties, and is colored natural, allowing for easy visual identification during assembly. Its operating temperature ranges from -55 °C to 105 °C, making it versatile for various environmental conditions. The connector’s rated current is 4.2 A, and its flammability is rated at UL 94V-0, ensuring it resists burning under test conditions.

Industry Applications for 1744439-2

The TE Connectivity 1744439-2 connector has potential applications across multiple industries. These suggestions consider the connector’s properties and are contingent upon further analysis by engineering teams to ensure compliance with specific requirements and standards. Here are a few potential applications:

  • Consumer Electronics: This connector could potentially be useful in devices such as home appliances and personal gadgets, where compact size and reliable connections are crucial. The locking and latching features ensure a secure fit, crucial in devices subjected to regular movement or vibration.
  • Industrial Automation: The robust operating temperature range and the durable polyamide insulator might make it suitable for sensor connections and control units within automated production lines, where stable operation under varying temperatures is required.
  • Internet of Things (IoT): Given its compact size and general-purpose utility, this connector could be ideal for IoT devices, including smart home products and wearable technology, where space is often limited and efficient power usage is required.
  • Smart Cities: Within infrastructure for smart cities, such as in public transport ticketing systems or street lighting, the reliable connectivity provided by such connectors could maintain continual operations essential for urban management.

Note that these industry applications are conceptual suggestions and would necessitate verification of precise standards and requirements before actual use.

About TE Connectivity

TE Connectivity is a prominent player in the electronics industry, known for its wide range of connector and sensor solutions. The company’s expertise in connectors encompasses not just Headers and Edge Type Connectors but an extensive variety of other configurations, underlining their significant role in the connectivity field. TE Connectivity focuses on producing high-quality, reliable connectors to meet the diverse needs of a broad spectrum of applications, ranging from consumer electronics to industrial and communication solutions.

The 1744439-2 is a testament to TE Connectivity’s dedication to versatility and quality in the components it manufactures. Its inclusion in the broad portfolio of connectors offered by TE Connectivity highlights the company’s commitment to providing solutions that meet specific customer and industry needs. This product, like many others produced by TE, is designed for reliability and performance.

Where to Find 1744439-2 by TE Connectivity

To purchase the TE Connectivity 1744439-2 connector, potential buyers should consult findchips.com. On the site, you can explore stock levels and pricing from various distributors. Historically, this part has been available from Distributors such as Master Electronics, Avnet Abacus, Sager, and Mouser Electronics, among others. Nonetheless, it’s advisable to visit FindChips to get the most up-to-date inventory status and competitive pricing.

Additionally, for those looking for alternatives or different configurations, browsing the Headers and Edge Type Connectors link on FindChips can provide insights into other similar parts by TE Connectivity or other manufacturers.

Compare pricing for 1744439-2 and other Headers and Edge Type Connectors / Connectors at findchips.com