1745917 by Phoenix Contact

Overview of 1745917 by Phoenix Contact

The 1745917 by Phoenix Contact is a barrier strip terminal block designated as FMC 1 5/ 4-ST-3 81. It features a terminal block plug with 4 positions and a pitch of 3.81mm. Being part of the Terminals and Terminal Blocks subcategory within Terminal Blocks, this component offers a straightforward and effective solution for wiring connections in various applications. The component is RoHS compliant, indicating adherence to certain environmental standards by restricting the use of specific hazardous materials in its manufacture.

Industry Applications for 1745917

The versatile nature of terminal blocks, like the 1745917, means they can potentially be used in a variety of industries. Here are some potential applications:

  • Industrial Automation: The 1745917 might potentially be utilized in the automation sector for connecting sensors and actuators, due to its robust design and ease of use.
  • Consumer Electronics: This part could be found in the manufacturing of home appliances or electronics where multiple wiring connections are required on a compact board.
  • Computing and Data Storage: Data centers might use such components for managing power distribution efficiently within network infrastructure.
  • Telecommunications: In telecom equipment, the importance of reliable connections makes this terminal block a likely candidate for integrating into communication hardware.
  • Electronic Manufacturing: Given its general utility in connecting wires and cables, this part is possibly integral in various manufacturing equipment setups.

Please note that these potential industry applications are conceptual and require engineering analysis to verify suitability based on specific requirements and standards.

About Phoenix Contact

Phoenix Contact is a globally recognized leader in electrical connection technology, including the manufacturing of innovative and reliable terminal blocks. Their products, including 1745917, are widely used in a variety of industries for their durability and high-quality standards. Phoenix Contact offers a broad range of terminal block styles to meet specific application demands, and the 1745917 is one of many customized solutions they provide. Known for continual advancements in electrical engineering, Phoenix Contact’s products help to streamline operations and maximize efficiency in various electrical infrastructure setups.

Where to Find 1745917 by Phoenix Contact

To source the 1745917 terminal block, interested buyers should visit our website, findchips.com. Here, you can see live stock levels and pricing information from various distributors. While historically, the part has been available through distributors such as Master Electronics, LCSC, DigiKey, and Mouser Electronics, availability can vary. For alternatives or related components within the Terminals and Terminal Blocks category, users can explore additional products from Phoenix Contact and other respected manufacturers.

Compare pricing for 1745917 and other Terminals and Terminal Blocks / Terminal Blocks at findchips.com