Overview of 1754465 by Phoenix Contact
The 1754465 by Phoenix Contact is a Barrier Strip Terminal Block specified for a rated current of 12A and accommodates a wire size from 24 AWG to 12 AWG. The terminal block supports a conductor area of 2.5 mm², with screw connection method, making it robust for securing wiring without any soldering required. Its pitch spacing is 5mm, which specifies the distance between the centers of two adjacent screw holes, making it compact yet spacious enough for easy wire installation. It is designed as a single row, single deck terminal block that features three connection ways.
This product is RoHS compliant and adheres to environmental standards regarding hazardous materials, ensuring it does not contain lead, cadmium, mercury, and other dangerous substances. It is constructed from a material rated at PA, 94V-0, indicating high resistance to flame and heat. The 1754465 has a rated voltage of 250 V and is UL safety approved, certifying it meets specific, defined requirements by a respected safety organization. This barrier strip terminal block is versatile in embedding within a system or as part of equipment due to its screw fastening method and can be mounted as a connector with its mounting type designed to facilitate easy installations.
Industry Applications for 1754465
The 1754465 terminal block, with its specific features and certifications, might be suitable for a range of industry applications, though it is crucial to underscore that these suggestions are conceptual and should be verified by engineering and procurement teams to ensure compliance with relevant standards and requirements. Here are potential applications in selected industries:
The suggested applications need to be further investigated by professionals for conformance to specific industry standards and regulations.
About Phoenix Contact
Phoenix Contact is a globally recognized leader in the field of electrical engineering and automation. They possess extensive expertise in manufacturing advanced components that enhance both connectivity and efficiency across various industries. When it comes to Terminals and Terminal Blocks, Phoenix Contact offers a wide range of reliable solutions, including the 1754465 terminal block, which is known for its durability and high performance. Their terminal blocks are designed to meet the rigorous demands of a myriad of applications, highlighted by their adherence to international safety and environmental standards, as exemplified by the 1754465’s RoHS compliance and UL safety approval.
Where to Find 1754465 by Phoenix Contact
For those looking to procure the 1754465 terminal block, it is advisable to conduct thorough research on our platform, findchips.com. Here, you can verify current stock levels, compare pricing, and discover alternative parts within the Terminals and Terminal Blocks category from either Phoenix Contact or other manufacturers. Historically, this part has been available through distributors such as Mouser Electronics, DigiKey, and Newark, among others. However, availability can fluctuate, so visiting FindChips for the latest information is recommended.