Overview of 1755736 by Phoenix Contact
The 1755736 component is a Strip Terminal Block, characterized by a 12A rated current, 1 row of connections across a single deck, and a compliance with RoHS standards. Manufactured by Phoenix Contact, this pin header features 2 positions with a 5.08mm pitch spacing, supporting a vertical through-hole mounting orientation on PCBs. The green-colored connector is designed to handle a rated voltage of 250V. Key attributes include a PCB mount connector type, made with materials that contribute to its RoHS compliance. Additionally, the 1755736 supports a wire cross section of 2.5 mm² and accommodates a wire gauge of 13 AWG, highlighting its capability to support various wiring requirements in electronic circuits.
Industry Applications for 1755736
The designated features and certifications of the 1755736 terminal block suggest it could be an excellent fit for various industry applications. While determining the best fit for this part requires a thorough analysis and verification by engineering and design teams, several potential use cases include:
- Energy and Power Systems: The 1755736 could be potentially used in control panels or distribution systems, where a reliable connection and distribution of power are crucial. Its high rated current and voltage support make it a viable option for interfacing with energy management systems.
- Transportation and Logistics: This part might find applications in the assembly of electronic control units for vehicles or logistic equipment, given its robust design and compatibility with various wire gauges.
- Renewable Energy: Given the increasing need for reliable components in renewable energy installations such as solar panels or wind turbines, the 1755736 could serve well in connecting control systems within these energy sources.
- Automotive: The automotive industry could benefit from this component for its use in vehicle electronics, especially considering its safety approvals, including CB, CCA, CSA, CUL, EAC, and UL, ensuring it meets the rigorous standards essential for automotive applications.
Note that these potential applications require in-depth evaluation by professional engineering teams to ensure compatibility and compliance with specific system requirements.
About Phoenix Contact
Phoenix Contact is a globally recognized leader in the development and manufacturing of electrical connection, electronic interface, and industrial automation technologies. Within the realm of Terminals and Terminal Blocks, Phoenix Contact offers a broad range of high-quality products that include terminal blocks, connectors, and electronic component interfaces designed for high reliability and ease of use. Their commitment to innovation is shown through their products like the 1755736, which incorporates features designed to enhance durability, connectivity, and safety in various applications. Phoenix Contact parts are known for their robust design and compliance with international standards, making them suitable for a wide array of industrial applications.
Where to Find 1755736 by Phoenix Contact
For those looking to source the 1755736 Strip Terminal Block, findchips.com offers a comprehensive search tool to compare current stock levels and pricing from various distributors. In addition to finding 1755736, the platform also allows users to discover a range of Terminals and Terminal Blocks from Phoenix Contact and other manufacturers to ensure they find the best part for their application. Previously, this component has been available from distributors such as Perfect Parts Corporation, Master Electronics, LCSC, and DigiKey, among others. However, to guarantee you find the most current availability and competitive pricing, it’s recommended to use findchips.com for the latest information.