Overview of 1755752 by Phoenix Contact
The Phoenix Contact 1755752 terminal block is a pin header featuring 4 positions, with a pitch spacing of 5.08mm. This component is designed to be used in a through-hole vertical orientation and supports a rated current of 12A and a rated voltage of 250V. Its physical attributes include a green color and two rows in a single-deck configuration. The product adheres to ROHS compliance standards, ensuring its safety and reliability for various applications.
The component encapsulates multiple standards and safety approvals such as UL 94V-0, PA, alongside certifications from VDE, CB, CSA, CUL, EAC, EN, and UL. The part is deemed active in its life cycle, suggesting its steady availability and support for the foreseeable future. In terms of environmental compliance, it adheres to REACH and has an ECCN code of EAR99, making it suitable for global distribution without much restriction. The terminal block is marked with an HTS code of 8536.69.40.40, indicating its classification in international trade.
Industry Applications for 1755752
The component’s design and specifications suggest its suitability across a diverse range of industry applications. These potential applications are conceptual and require validation by engineering and design teams. The following are a few use cases:
- Energy and Power Systems: The terminal block could potentially be used in control systems for renewable energy technologies such as solar panels or wind turbines, where reliable connection and distribution of low-voltage electrical signals are critical.
- Medical Imaging: Its precise manufacturing and compliance with safety standards make it a possible fit for the internal wiring of medical imaging equipment like MRI machines or CT scanners, where stable and reliable connections are paramount.
- Robotics and Drones: Due to its small size, durability, and the requirement for high-reliability connections in compact spaces, the 1755752 is potentially suitable for various applications in robotics and drones, especially in control modules that manage power distribution.
Note that these industry applications highlight potential uses based on the product’s attributes and compliance, suggesting its versatility and adaptability in various technological environments, however specific uses must be validated by qualified experts.
About Phoenix Contact
Phoenix Contact is a globally recognized leader in the field of electrical engineering and automation, with a strong focus on innovation and sustainability. The company’s extensive portfolio encompasses a wide range of products, including an impressive lineup of Terminals and Terminal Blocks. With the 1755752 being a fine example of its engineering prowess, Phoenix Contact upholds stringent standards of quality, reliability, and functionality. The company boasts a broad spectrum of terminal blocks that cater to various electrical and electronic connection needs, including complex automation systems and simple device connections. Highly regarded for its commitment to engineering excellence, Phoenix Contact continues to be at the forefront of technological advancements, producing components, including 1755752 and others, that meet the evolving demands of the industry.
Where to Find 1755752 by Phoenix Contact
Procuring the 1755752 terminal block, as well as exploring alternative options, is streamlined through platforms like findchips.com. For those interested in purchasing this part or examining similar components within the Terminals and Terminal Blocks category, FindChips provides comprehensive resources to compare pricing, stock availability, and technical details from various distributors.
Historically, the 1755752 has been available from distributors such as Master Electronics, LCSC, Dynamic Solutions GmbH, and Component Electronics, Inc. Other notable distributors have included Bürklin Elektronik, Sensible Micro Corporation, Sager, TTI, Quest Components, Bristol Electronics, Onlinecomponents.com, Mouser Electronics, DigiKey, and Newark. While these distributors have previously stocked the part, current availability and pricing can significantly vary. Therefore, it is recommended to use findchips.com to get the most up-to-date information on stock levels and pricing to ensure the best procurement decision.