1755765 by Phoenix Contact

Overview of 1755765 by Phoenix Contact

The 1755765 is a strip terminal block designed for printed circuit board (PCB) applications. This specific component features a configuration of five positions, accommodating a rated current of 12 amps and a rated voltage of 250 volts. The terminal block is compliant with ROHS regulations, ensuring it meets environmental standards while being suitable for various applications. The product is characterized by its vertical through-hole mounting orientation and boasts a pitch spacing of 5.08 mm, making it a compact and efficient solution for connection points on PCB designs.

This part is manufactured by Phoenix Contact, a company recognized for its commitment to high-quality electronic components. In addition to standard features, the 1755765 also adheres to various safety approvals including CB, CCA, CSA, CUL, EAC, and UL, and has been designed with materials that comply with UL 94V-0 standards. The part is classified as active in its life cycle, indicating ongoing availability and support from the manufacturer.

Industry Applications for 1755765

The 1755765 terminal block could potentially find applications across various industries due to its versatile design and compliance with technical standards. Here are a few potential industry applications:

  • Consumer Electronics: This component might be utilized in consumer electronic devices such as televisions, computer peripherals, or audio systems where space is limited and reliability is essential. The compact design and rated current of 12 A could support power connections in these devices.
  • Audio and Video Systems: In audio and video systems, the 1755765 could serve as a reliable connection point for power distribution or signal routing. Its ROHS compliance would be beneficial for manufacturers focusing on sustainable production practices.
  • Industrial Automation: The terminal block might be suitable for various industrial automation applications where connections between control systems and field devices are necessary. The ability to handle 12 A may support heavier loads typical in these environments.
  • Building Automation: In the smart building sector, where systems need to be integrated seamlessly, the 1755765 could potentially facilitate connections in lighting control systems or HVAC applications.
  • Instrumentation: This terminal block could also be deployed in instrumentation and measurement devices, where reliable electrical connections are critical for accurate readings and device performance.

These potential industry applications are only conceptual and illustrative. They would require further analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.

About Phoenix Contact

Phoenix Contact is a well-established manufacturer in the field of industrial connectivity, with a substantial portfolio that includes various types of terminal blocks. The company specializes in providing innovative solutions for electrical engineering, automation, and connection technology. Within their offerings, the 1755765 is categorized as a strip terminal block, showcasing their commitment to producing reliable and efficient connection solutions.

Phoenix Contact also manufactures a range of similar components, which might include diverse terminal blocks suitable for different applications, featuring various configurations, current ratings, and mounting types. By maintaining high standards of quality and safety, the company continues to support industries that require robust and compliant electrical connection solutions.

Research Price and Stock for 1755765 by Phoenix Contact on Findchips.com

For those interested in acquiring the 1755765, it is advisable to conduct research on stock availability and pricing on Findchips.com. This platform not only provides current stock levels but also gives users access to a variety of distributors that have historically carried this part, such as:

  • Master Electronics
  • DigiKey
  • Mouser Electronics
  • Newark

By visiting Findchips, users can also explore alternatives in the Terminals and Terminal Blocks category, which could include other options from Phoenix Contact or compatible components from different manufacturers. This can provide additional flexibility for design choices and procurement strategies.

Compare pricing for 1755765 and other Terminals and Terminal Blocks at findchips.com