Overview of 1757022 by Phoenix Contact
The 1757022 is a Barrier Strip Terminal Block characterized by a 12A current rating, suitable for wires up to 2.5mm2 in cross-section, single row and deck configuration, and designed for screw fastening. Its 3-way terminal block design supports a compact yet versatile connection solution for various electrical circuits. Engineally tailored for ease of use, it offers a robust method for wire-to-wire connections in a multitude of applications. Furthermore, the part is compliant with ROHS, featuring materials and manufacturing processes that are environmentally friendly and lead-free.
Phoenix Contact, the manufacturer, ensures that the 1757022 meets international safety standards, including CB, CCA, CSA, CUL, EAC, and UL approvals. With a Rated Voltage of 320V and able to support wiring with a gauge of 12 AWG, this terminal block stands out for its reliability and safety. Its compliance with the UL94V-0 standard for flammability and construction from PA (Polyamide) highlights its durability and suitability for demanding applications. Overall, the 1757022 is made to be a reliable component within electrical circuits, blending ease of use with robust performance.
Industry Applications for 1757022
The 1757022 Terminals and Terminal Blocks serves a broad range of industries with its versatile features. However, these potential applications are conceptual and need thorough analysis by engineering teams to ensure compliance with specific industry standards and requirements. Here are a few industries where the 1757022 might find its application:
- Consumer Electronics: Potentially used in devices like home audio systems, where reliable and compact wire-to-terminal connections are crucial. The environmental compliance of the 1757022 makes it suitable for consumer devices.
- Industrial Control Systems: Its robust design and safety approvals could make it a good fit for control panels in manufacturing settings, where reliability and safety are paramount.
- Renewable Energy: Systems such as solar panel arrays might utilize such terminal blocks for establishing secure and durable connections in harsh outdoor environments.
- Building Automation: The 1757022 could potentially be used in the wiring of systems designed for smart building technologies, including lighting and climate control systems, requiring reliable electrical connectivity.
Note that these applications are illustrative and would require further evaluation to ensure that the part meets all the necessary performance and safety criteria.
About Phoenix Contact
Phoenix Contact is a globally recognized leader in the manufacture of electrical engineering and automation solutions. The company’s portfolio within the realm of Terminals and Terminal Blocks stands out for its quality, innovation, and reliability. Phoenix Contact excels in producing a wide variety of terminal blocks, including barrier strip terminal blocks like the 1757022, with a focus on connectivity and industrial solutions. These products are designed to meet the rigorous demands of a broad spectrum of applications, reflecting the company’s commitment to engineering excellence and environmental responsibility. Indeed, the 1757022, along with similar parts manufactured by Phoenix Contact, embodies these qualities, offering solutions that engineers and procurement specialists trust for their projects.
Where to Find 1757022 by Phoenix Contact
To procure the 1757022 terminal block, one of the best resources at your disposal is findchips.com. Here you can not only find availability and pricing for the 1757022 but also compare it against a wide array of Terminals and Terminal Blocks offered by Phoenix Contact or other leading manufacturers. Historically, this part has been available from various distributors including Master Electronics, LCSC, Dynamic Solutions GmbH, and Chip 1 Exchange. Additionally, larger distributors like TTI, Quest Components, Mouser Electronics, DigiKey, and Farnell have been known to stock it. However, for the most current stock levels and to ensure competitive pricing, checking directly on findchips.com is advisable.