Overview of 1757035 by Phoenix Contact
The 1757035 terminal block by Phoenix Contact is a pluggable, four-position screw terminal block with a pitch spacing of 5.08 mm. It is designed to accept wire sizes ranging from 24 AWG to 12 AWG, with a conductor area CSA of 2.5mm². This terminal block is rated for a current of 12A and has a wire connection method via screw, making it a reliable choice for secure wire terminations. The construction is compliant with RoHS, ensuring compatibility with environmentally friendly manufacturing and recycling practices. Additionally, it features a single deck and a single row configuration, enhancing its compactness and ease of use in various applications.
This component is recognized for its durability and compliance with multiple safety approvals, including CB, CSA, CUL, EAC, UL, and VDE standards. It has a rated voltage of 320V and its terminal and terminal block type is classified as a barrier strip terminal block. The material and construction meet the UL 94V-0 standard, indicating its flammability rating. Its fastening method is via screw, and it’s designed for board mounting, making it versatile for various electronic circuit applications.
Industry Applications for 1757035
The wide range of specifications and the high level of reliability and compliance make the Phoenix Contact 1757035 potentially suitable for various applications across multiple industries. However, it’s important to note that these potential industry applications are only conceptual/illustrative and require thorough analysis and verification by engineering and design teams to ensure adherence to specific application requirements and industry standards. The following industries might find this part useful:
- Industrial Automation: The robust design and the secure wire connection method could potentially make the 1757035 suitable for automation control systems, where reliability and safety standards are critical. Similar parts are commonly used in PLCs, motor controls, and sensor interfaces.
- Environmental Monitoring: Given its reliable current rating and secure attachment method, this terminal block might be used in environmental monitoring equipment, such as air quality sensors and water monitoring systems, where stable and secure connections are paramount.
- Consumer Electronics: Devices that require compact, reliable connections, like home appliances and entertainment systems, might integrate such terminal blocks for internal wiring solutions, benefiting from the part’s small footprint and ease of use.
- Computing and Data Storage: The 1757035 could potentially be applied in data center infrastructure, supporting power distribution units (PDUs) or backup power systems, where secure and reliable connections are necessary for uninterrupted service.
- Telecommunications: This terminal block might be used in telecommunications infrastructure, including networking equipment, where reliable and efficient wire management is essential for maintaining system integrity.
Remember, the suitability of the 1757035 for these or any other specific applications must be verified by qualified professionals, considering the entire system design and regulatory requirements.
About Phoenix Contact
Phoenix Contact is a global market leader specializing in the development and manufacturing of electrical connection, electronic interface, and industrial automation technologies. In the realm of Terminals and Terminal Blocks, Phoenix Contact boasts a diverse product portfolio that includes a variety of terminal block types designed for different applications, encompassing barrier strip terminal blocks, pluggable terminal blocks, and more. The 1757035 is a testament to Phoenix Contact’s commitment to quality, innovation, and compliance with international safety standards. Known for robustness and reliability, Phoenix Contact products are designed to meet the stringent requirements of numerous electrical and electronic applications, making them a preferred choice for professionals worldwide.
Where to Find 1757035 by Phoenix Contact
For procurement professionals and engineers looking to source the Phoenix Contact 1757035, Findchips.com offers a comprehensive platform to compare current stock levels and pricing from various distributors. To find this specific part or explore alternative Terminals and Terminal Blocks that might be offered by Phoenix Contact or other manufacturers, visiting Findchips.com is highly recommended. Historically, the 1757035 has been available from distributors such as Master Electronics, LCSC, Component Electronics, Inc., Bürklin Elektronik, Sager, TTI, and DigiKey, among others. However, stocking levels and availability can change, so it’s advisable to check Findchips for the most current information.