Overview of 1757051 by Phoenix Contact
The 1757051 by Phoenix Contact is a barrier strip terminal block that supports a 12A current and a 2.5mm2 wire cross-section. It is designed with one row and one deck, ensuring a compact integration within a variety of electronic assemblies. This product exemplifies a pluggable terminal block with a 6 position, 5.08mm pitch plug designed for 24-12 AWG screw connections. Notably, this terminal block is compliant with RoHS standards, indicating its construction with environmentally safe materials. The design incorporates several critical features including a terminal and terminal block type specified as a barrier strip terminal block, a mounting type that is connector-based, and a screw fastening method which ensures a reliable and secure wire connection.
Additional attributes such as a rated voltage of 320V, compliance with multiple safety approvals (including CB, CSA, CUL, GOST, UL, VDE), and adherence to standards UL 94V-0 and PA for fire safety and durability further underscore the component’s utility and safety in a range of applications. These standards make the 1757051 not only a technical fit but also a compliance-ready component for global deployment in various sectors. With its active life cycle status, this part is continually produced and supported by Phoenix Contact, ensuring availability for engineering, procurement, and operational needs.
Industry Applications for 1757051
The versatile design and technical specifications of 1757051 suggest its potential applicability across a broad spectrum of industries. Here are several use cases where this barrier strip terminal block might be beneficial, keeping in mind that these potential applications are conceptual and require thorough verification for specific use cases:
- Industrial Automation: In control panels or machinery where secure and reliable connections are critical, the 1757051 could potentially be used to facilitate the distribution of power or signal. The high-rated current, voltage, and compliance with safety standards ensure it could withstand rigorous industrial environments.
- Renewable Energy Systems: Within solar inverters or wind turbine controls, the 1757051 might potentially ensure efficient power distribution from the energy source to the grid or storage systems. Its robust design and safety certifications could support the durability requirements in outdoor or variable conditions associated with renewable energy applications.
- Transportation Infrastructure: For applications such as railway signaling or airport lighting systems, the specific safety and reliability requirements could potentially be met by the 1757051. Its capacity to handle significant current and voltage levels and adherence to global safety standards might make it suitable for such critical applications.
- Consumer Electronics: In the design of certain consumer electronics that require modular or easily replaceable components, especially in power supply or interconnection panels, the pluggability and compact design of the 1757051 could offer potential advantages in terms of assembly and maintenance.
Note: These potential industry applications represent only a conceptual framework for consideration. Engineering and design teams must conduct a detailed analysis to ensure that the 17570525 and its properties adhere to specific industry standards and application requirements.
About Phoenix Contact
Phoenix Contact is a global leader in electrical engineering and automation, with a specific focus on high-quality and innovative connection solutions. The company offers a diverse range of products including connectors, Terminals and Terminal Blocks, electronic interfaces, and other related components essential for a wide range of applications. Phoenix Contact is recognized for their commitment to developing solutions that enhance performance and reliability in various sectors. The 1757051 is a testament to their expertise in designing terminal blocks that meet rigorous safety, quality, and performance standards. The company’s extensive portfolio of terminal blocks, including barrier strip terminal blocks like the 1757051, showcases their ability to cater to a diverse range of technical requirements, reinforcing their position as a go-to provider for reliable and versatile connection solutions.
Where to Find 1757051 by Phoenix Contact
If you’re considering the 1757051 for your application, one of the most reliable resources for research is findchips.com. Here, you can find the most up-to-date information on stock levels, pricing, and availability from a variety of distributors. For those interested in exploring Terminals and Terminal Blocks or similar components offered by Phoenix Contact or other manufacturers, Findchips offers an expansive database to compare options. Although historically, distributors such as Master Electronics, Dynamic Solutions GmbH, Component Electronics, Inc, and Chip Stock have supplied this part, availability fluctuates, and accessing findchips.com will provide the latest in stock status and competitive pricing from a broad range of distributors.