Overview of 1757077 by Phoenix Contact
The component described as the 1757077 by Phoenix Contact is a versatile barrier strip terminal block. It features a pluggable design with a single row and deck, supporting up to 8 positions and accommodating a wire gauge of 12 AWG. The terminals are designed for a wire cross-section of 2.5 mm² and are capable of handling a rated current of 12 Amps and a rated voltage of 250 Volts. Thanks to its PA, 94V-0 grade polymer construction, it also offers excellent flame retardancy. This component complies with RoHS standards, ensuring it is free from harmful lead, making it a sustainable choice for various engineering applications. Additionally, it is also REACH compliant and carries a safety approval from UL, attesting to its reliability and safety standards.
Industry Applications for 1757077
The 1757077 terminal block by Phoenix Contact potentially suits various industry applications. Given its specifications and compliance with safety standards, here are a few possible use cases:
- Industrial Automation: This terminal block could be used in automated production lines for connecting sensor arrays or power distribution systems to control panels. The robust construction and safety compliance are crucial for environments that require reliable and continuous operations.
- Consumer Electronics: In consumer electronics, this terminal block might be found in home automation systems, potentially used for connecting wiring within smart home control units. Its flame-retardant properties and compact design make it favorable for residential settings.
- Computing and Data Storage: Data centers might use such components for managing connections within power distribution units or backup power systems. The ability to support moderate current and voltage levels makes it feasible for such applications.
Note that these potential industry applications are conceptual and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Phoenix Contact
Phoenix Contact is a leader in the field of electrical engineering and automation, with special expertise in Terminals and Terminal Blocks. The company is known for producing high-quality connection technology, and the 1757077 is a testament to this. Phoenix Contact manufactures a range of similar parts and components, which are highly regarded for their durability and compliance with international safety and environmental standards. Integrity in manufacturing and a focus on innovation make Phoenix Contact a trusted name in industrial and residential electrical applications.
Where to Find 1757077 by Phoenix Contact
To source the 1757077 terminal block, prospective buyers are recommended to utilize resources such as findchips.com. At FindChips, you can access real-time data on stock levels and pricing from various distributors. This part has historically been available from distributors like Master Electronics, LCSC, TME, and Mouser Electronics. While these distributors have commonly stocked the part, it is best to consult findchips.com to check for the latest availability and pricing information. Additionally, through FindChips, you can also explore other related products within the Terminals and Terminal Blocks category from Phoenix Contact or other manufacturers.