Overview of 1757242 by Phoenix Contact
The 1757242 by Phoenix Contact is a pin header terminal block with a configuration optimized for PCB mounting. This component features a single row and single deck design that can support 2 positions with a through-hole vertical block orientation. Its construction allows for a pitch spacing of 5.08mm, facilitating a connection that can handle a rated current of 12A and a rated voltage of up to 320V, making it suitable for a wide range of electrical applications. Furthermore, the 1757242 is ROHS compliant, adhering to the latest environmental standards by limiting the use of hazardous substances in electronic components.
Key attributes of the 1757242 include a 90-degree angle orientation which makes it suitable for various PCB layouts where vertical space is limited. This terminal block is designed with a focus on strength, durability, and reliable connectivity, attributes underscored by its certification with multiple safety standards including CB, CCA, CSA, CUL, EAC, and UL. Additionally, its construction is compliant with the UL 94V-0 standard for flammability of plastic materials, providing an extra layer of safety. Its electrical and mechanical properties are encapsulated within a housing made from PA, a robust plastic material, ensuring the longevity of the component under varied environmental conditions.
Industry Applications for 1757242
The 1757242 by Phoenix Contact is applicable across a broad spectrum of industries thanks to its versatile design and robust specifications. Due to the wide range of potential applications, the following are conceptual uses that might apply, contingent upon thorough validation by engineering and procurement teams:
- Space Technology and Aerospace: Potentially used in the manufacturing of lightweight, reliable connector systems for satellite modules or aerospace electronic assemblies. Its compliance with rigorous safety standards makes it a match for the high-reliability requirements in these sectors.
- Transportation and Logistics: Could be integrated into the electronics of rail systems, electric vehicles, or infrastructure for tracking and logistics support. Its high rated current and voltage support systems operating under demanding conditions.
- Renewable Energy: Suitable for connections within solar panels, wind turbines, and other renewable energy equipment. The 1757242’s robust design ensures performance stability in diverse environmental conditions.
- Automotive: Might be found in the electronics of both traditional and electric vehicles, including control units, lighting systems, and infotainment systems, offering reliable connection solutions that meet the automotive industry’s stringent safety and performance standards.
- Robotics and Drones: This terminal block could be utilized for internal wiring and power distribution components of robots and drones, where compact, reliable connectivity solutions are essential for performance and safety.
Note that these possible applications of the 1757242 are only illustrative and require further analysis and verification by appropriate engineering and design teams to ensure compatibility and adherence to specific industry standards.
About Phoenix Contact
Phoenix Contact is a global market leader in the field of electrical engineering, electronics, and automation. The company’s extensive product lineup in the realm of Terminals and Terminal Blocks stands as a testament to its commitment to innovation, quality, and reliability. Phoenix Contact designs and manufactures a wide array of products, including the 1757242 and other similar components, to meet the varied needs of its global clientele. These products are recognized for their precision engineering, durability, and the ability to withstand demanding operational conditions, making them suitable for use across a multitude of industries. With a strong focus on meeting modern engineering challenges, Phoenix Contact continues to push the boundaries of technology to provide effective solutions for its customers.
Where to Find 1757242 by Phoenix Contact
For those looking to procure the 1757242 terminal block, findchips.com offers a comprehensive search tool to locate this part among a wide network of distributors. Not only can one find the 1757242, but the platform also allows users to explore other Terminals and Terminal Blocks, potentially offered by Phoenix Contact or alternative manufacturers, to find the best match for their application requirements.
Historically, the 1757242 has been available from distributors such as Perfect Parts Corporation, Master Electronics, LCSC, and DigiKey, among others. However, inventory levels and pricing are subject to change, and purchasers are advised to consult findchips.com for the most up-to-date information on availability from these and other distributors.