Overview of 1757255 by Phoenix Contact
The 1757255 by Phoenix Contact is a strip terminal block that offers a number of desirable characteristics for a variety of applications where a reliable connection is required. This particular model features a single row and deck, with three positions, emphasizing its efficiency in confined spaces. Each terminal is designed to handle a rated current of 12A and a rated voltage of 250V. This piece of hardware supports a through hole vertical block orientation and is designed for PCB mounting, making it ideal for printed circuit boards that require stable and durable connections.
Phoenix Contact’s 1757255 terminal block is constructed with compliance in mind, specifically adhering to RoHS, REACH, and it carries a number of safety approvals including VDE, CB, CSA, and UL among others. It’s worth noting that this product is also characterized by a pitch spacing of 5.08mm and comes in a gender described as Header. Additional features of this terminal block include its classification under UL 94V-0 for flame resistance, and the use of sturdy materials like polyamide (PA) in its build, emphasizing durability and safety.
Industry Applications for 1757255
Given its robust design and specifications, the 1757255 terminal block could be potentially suitable for several critical industry applications. Below are some industries where this component might find usage, although final implementation should always be verified by engineering teams for compliance and suitability.
- Industrial Automation: In automation systems, reliable and precise connections are crucial. The 1757255 could potentially be utilized in control panels within automated manufacturing lines where its high current and voltage rating would be beneficial.
- Consumer Electronics: For consumer electronics that require compact, high-performance connections within their circuit boards, the compact size and PCB mount design of the 1757255 make it a possible candidate.
- Aerospace and Defense: Due to its high safety standards and approvals, this terminal block might also be used in aerospace applications where components must meet stringent reliability requirements. However, specific compliance to aerospace or defense standards should be further investigated.
- Telecommunications: Telecommunication equipment, which requires consistent and dependable electrical connections, could potentially integrate this terminal block to connect various PCBs reliably within communication devices.
Please note, these potential industry applications are only conceptual and require proper analysis and verification by engineering and design teams according to industry-specific standards and application requirements.
About Phoenix Contact
Phoenix Contact is a leader in the field of electrical connection, electronic interface and industrial automation technologies with a rich history of innovation and a broad portfolio of products. Phoenix Contact’s dedication to engineering excellence is evident in their extensive range of Terminals and Terminal Blocks. Their products, including the 1757255 terminal block, are highly regarded for their quality and reliability, essential for industrial applications and beyond. Phoenix Contact continues to expand its product offerings with innovations that meet the evolving needs of a broad range of industries, enhancing electrical connectivity and control solutions globally.
Where to Find 1757255 by Phoenix Contact
For those looking to purchase the 1757255 terminal block, it is advisable to check current availability and pricing on findchips.com. This part has historically been listed by distributors such as Master Electronics, LCSC, and Mouser Electronics, among others. However, stock levels and distributor availability are subject to change, and thus checking on findchips.com is highly recommended. Additionally, if you are considering alternatives to this particular model, you can also browse through a larger selection of Terminals and Terminal Blocks offered by Phoenix Contact or other manufacturers on the same platform.