1757323 by Phoenix Contact

Overview of 1757323 by Phoenix Contact

The Phoenix Contact 1757323 is a strip terminal block designed for a wide array of applications requiring reliable and easy connectivity. This particular model is configured with 10 positions and a pitch spacing of 5.08mm. Suitable for through-hole mounting, the component allows vertical orientation of connections and is housed in a durable, green-colored casing. Capable of handling a rated current of 12A and a rated voltage up to 320V, this terminal block is well-suited for operations requiring moderate power levels in compact spaces.

Further emphasizing its utility in diverse environments, the Phoenix Contact 1757323 is ROHS compliant, signifying adherence to safety and environmental standards. Additional safety certifications, including standards such as UL 94V-0 for flame retardancy and various other approvals from agencies like CB, CCA, CSA, CUL, EAC, and UL, ensure this part can be employed in various regulatory regimes. Secure connectivity is achieved through its connector fastening mechanism, which not only provides a firm hold but also enhances the overall reliability of electrical connections in various operating conditions.

Industry Applications for 1757323

The flexibility and safety features of the Phoenix Contact 1757323 make it a potential candidate for use in various high-tech industries. However, its incorporation into any sector should be subjected to thorough analysis and verification by engineering and design teams to meet industry-specific standards and application requirements. Here are some potential industry applications:

  • Telecommunications: In telecommunications equipment, the terminal block might potentially be employed for establishing reliable junctions in articulation points of communication infrastructure, supporting the flow of high-frequency signals.
  • Consumer Electronics: In consumer electronics, it could possibly be utilized within power supply units or for internal circuit connections in devices where compact and reliable wire-to-board connections are essential.
  • Computing and Data Storage: For computing and data storage systems, this terminal block might serve in power distribution units or in server farms, enabling consistent power delivery and grounding solutions, reducing installation time and increasing reliability.
  • Industrial Automation: In the field of industrial automation, where safety and reliability are paramount, such terminal blocks could find potential applications in the assembly of control panels, machinery interface units, and modular industrial computers.

Note: The potential industry applications outlined above are conceptual and require proper validation and compliance checks before implementation in specific projects.

About Phoenix Contact

Phoenix Contact is a globally recognized provider of electrical engineering and automation solutions, including an extensive range of Terminals and Terminal Blocks. Well-known for their engineering expertise and innovation, Phoenix Contact has developed products like the 1757323 to streamline and secure electrical connections across a myriad of devices and infrastructures. Their terminal blocks are designed with emphasis on ease of use, durability, and compliance with international safety standards, making them suitable for a diverse array of applications in the electronics sector. As part of their offering, similar parts to the 1757323 have garnered widespread usage due to their reliability and performance in challenging environments.

Where to Find 1757323 by Phoenix Contact

Interested in purchasing the Phoenix Contact 1757323 or exploring other Terminals and Terminal Blocks? One effective resource is findchips.com. On this platform, you can verify real-time availability and pricing from various distributors. Historically, 1757323 has been available at distributors such as Master Electronics, Dynamic Solutions GmbH, Sager, and Mouser Electronics; however, availability can fluctuate. It is recommended to visit findchips.com to get the most current stock levels and best pricing information.

Compare pricing for 1757323 and other Terminals and Terminal Blocks at findchips.com