Overview of 1761606-9 by TE Connectivity
The 1761606-9 is a wire-board connector header designed for applications requiring a compact and efficient connection. This specific component features 26 positions with a pitch spacing of 2.54 mm, allowing for a higher density of connections within a smaller footprint. The connector’s dimensions include a width of 1.6 inches, depth of 0.36 inches, and body breadth of 0.362 inches. It comes with a low-profile design that is well-suited for various electronic applications.
Manufactured by TE Connectivity, the 1761606-9 meets RoHS compliance and is rated for an operating temperature range between -65 °C and 105 °C. The contact termination type is through hole, and the connector features a polarized housing to prevent incorrect mating. The total number of contacts in this connector is 26, distributed over 2 rows. Notably, the connector also includes a latch and eject feature which can enhance the reliability of the connection within assemblies.
As per the latest data, the factory lead time for the 1761606-9 is approximately 8 weeks and 2 days, which might impact your procurement strategy if immediate availability is necessary for your project.
Industry Applications for 1761606-9
The 1761606-9 connector may have a range of potential applications across various industries. Below are several potential use cases where this part might be suitable:
- Industrial Automation: This connector could be utilized in control systems, potentially integrating sensors and actuators within machinery. Its low profile and robust design could make it suitable for tight spaces in automated systems.
- Internet of Things (IoT): The compact nature of the 1761606-9 may lend itself well to IoT devices, where space is often limited. It could connect various modules within a smart sensor network, which may require multiple ports.
- Telecommunications: This connector might support applications in telecom equipment, especially in routing and switching systems where numerous connections are required, and signal integrity is crucial.
- Consumer Electronics: Possible use in consumer devices that demand space-efficient connectors is a consideration. The 1761606-9 could be integrated into audio/video systems or home automation products needing reliable connections.
- Automotive Applications: If automotive standards such as AEC-Q100 are applicable, this connector might find its way into automotive electronic modules, provided it meets specific industry requirements.
It’s important to note that these potential industry applications are illustrative and require analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About TE Connectivity
TE Connectivity is a prominent manufacturer in the connectors market, specializing in various types of connectors, including Headers and Edge Type Connectors. Within its product range, the 1761606-9 is part of the Amp-Latch Series, designed to meet the demands of diverse applications across multiple sectors. TE Connectivity offers a comprehensive line of similar parts, providing design engineers with various options for meeting specific connection needs, whether in telecommunications, automotive, or consumer products. The company’s focus on innovation and quality ensures that its connectors continue to serve as a reliable choice for engineers and manufacturers.
Research Price and Stock for 1761606-9 by TE Connectivity on Findchips.com
To determine the current stock levels and pricing for the 1761606-9, it is advisable to check stock information on Findchips. This platform allows users to search for parts within the category of Headers and Edge Type Connectors, where you may find alternatives offered by TE Connectivity or other manufacturers.
The 1761606-9 has historically been available from distributors such as Neutron USA, Master Electronics, and DigiKey, among others. However, the current availability of stock at these distributors may vary, and it is best to verify this information through Findchips for the latest updates.