Overview of 1771091 by Phoenix Contact
The 1771091 Barrier Strip Terminal Block from Phoenix Contact is designed for robust and efficient connectivity in various applications. This terminal block supports a wire cross-section of 0.5mm2 and can manage a rated current of 6A and a rated voltage of 160V. The unit comes with a single decking and is laid out in one row capable of accommodating two connection points (ways).
Constructed to adhere to high industry standards, the 1771091 features a fastening method utilizing a spring-loaded mechanism, facilitating secure and reliable connections. The mounting style is designed for board integration, making it suitable for compact installations. Its compliance with RoHS and REACH demonstrates Phoenix Contact’s commitment to environmental standards, while safety certifications such as EAC and UL underline its reliability in critical applications. Furthermore, this component is housed in an LCP material with a fire safety rating of UL 94V-0, offering additional resilience and safety in demanding environments.
Industry Applications for 1771091
The 1771091 terminal block is versatile and can be utilized advantageously across various industries. Given its electrical characteristics and environmental compliance, the following potential applications could be considered:
- Industrial Automation: In this sector, reliable connections are crucial for the complex wiring needed in control systems and automation machinery. The spring-loaded fastening of the 1771091 potentially allows for quick maintenance and reconfiguration, which is often required in industrial settings.
- Renewable Energy: Systems like photovoltaic cells or wind turbines require effective and secure electrical connections capable of withstanding environmental stress. The design of the 1771091, offering a high level of safety compliance, might fit well within the stringent requirements of energy equipment.
- Robotics and Drones: The compact size and robust design of the 1771091 could potentially benefit applications in robotics and drones, where lightweight and reliable components are necessary for mobile and aerial devices.
Note: These potential industry applications are conceptual and should be analyzed and verified by engineering and design teams to ensure they adhere to industry standards and specific application requirements.
About Phoenix Contact
Phoenix Contact is a global market leader specializing in the field of electrical engineering, electronics, and automation. With a strong emphasis on innovation and quality, Phoenix Contact offers a wide range of products tailored to a variety of industrial needs.
Within the realm of Terminals and Terminal Blocks, Phoenix Contact stands out through its extensive offerings, which include a variety of terminal blocks such as the 1771091. The company is known for its high-quality and technologically advanced components, which adhere to international safety and environmental standards, ensuring reliability and sustainability in their applications.
Where to Find 1771091 by Phoenix Contact
If you are considering integrating the 1771091 into your projects, it’s advisable to check findchips.com for real-time availability and pricing from various distributors. Historically, suppliers such as Master Electronics, Dynamic Solutions GmbH, Bristol Electronics, and Sensible Micro Corporation have stocked this part. However, for the latest stock and pricing information, visiting findchips.com is recommended.
Additionally, if you are exploring alternatives to 1771091 or similar parts from other manufacturers, you can utilize the Terminals and Terminal Blocks section on findchips.com to compare options.