Overview of 1776508 by Phoenix Contact
The MSTB 2 5/ 2-Gf-5 08, also known by its part number 1776508, is a strip terminal block designed by Phoenix Contact. This component is notable for its configuration which includes 1 row and 1 deck, providing a compact yet utilizable platform for wiring purposes. It supports a terminal pitch of 5.08mm, allowing for the connection of two wires at a 90-degree orientation to the mounting surface. This terminal block is rated for 12A of current and 320V, suitable for various low to medium power applications. Additionally, the 1776508 is compliant with major safety and environmental regulations including RoHS, REACH, and is classified under EAR99 for export. Its material and construction meet UL 94V-0 standards, using PBT plastic which provides durability and resistance to thermal and mechanical stresses.
Industry Applications for 1776508
The versatile nature of the MSTB 2 5/ 2-Gf-5 08 makes it potentially suitable for a variety of industries that require reliable and compact connection solutions. Here are a few illustrative applications, noting that these suggestions are conceptual and should be verified for specific use cases:
- Industrial Automation: This terminal block could potentially be used in control panels, within sensors and actuators, or for power distribution in automated production lines. The compact size and the ability to handle decent electrical loads make it suitable for these environments.
- Consumer Electronics: Devices such as home appliances, computing accessories, or entertainment systems that require organized, reliable power distribution could potentially incorporate this terminal block.
- Telecommunications: The 1776508 might be used in telecommunications equipment, where connections are crucial and space is often at a premium. Its safety approvals and robust design support its use in such sensitive and critical applications.
- Computing and Data Storage: For power distribution within network devices or server racks, this terminal block’s compact high-density configuration could be effectively utilized.
- Electronic Manufacturing: During the assembly process of electronic components and systems, utilizing a terminal block like the 1776508 could enhance connection reliability and speed up the manufacturing process.
Note: These potential applications are concept-based and require thorough verification by engineering and design teams to ensure compliance with industry-specific standards and requirements.
About Phoenix Contact
Phoenix Contact is a leader in electrical connection, electronic interface and industrial automation technologies with a wide range of products that include innovative Terminals and Terminal Blocks. The company consistently delivers solutions that focuses on providing more than just hardware. Phoenix Contact’s product line includes a variety of terminal blocks, from simple feed-through terminals to sophisticated, programmable, modular terminal assemblies. The company’s commitment to quality and usability is evident in their products, like the 1776508, which reinforces Phoenix Contact’s reputation for high-quality, robust solutions tailored to a diverse set of industries.
Where to Find 1776508 by Phoenix Contact
To locate the Phoenix Contact 1776508 or to find alternative Terminals and Terminal Blocks options, visiting findchips.com offers a comprehensive solution. This terminal block has historically been available through various distributors, including DigiKey, Mouser Electronics, Newark, and TTI. However, for real-time availability, pricing, and additional supplier options, checking Findchips would provide the most current and relevant information.