Overview of 1777112 by Phoenix Contact
The part number 1777112, manufactured by Phoenix Contact, is a strip terminal block designed for wire-to-board connections. This MSTBV series terminal block features a through-hole mounting style, a header type fastening method, and is structured with a single deck and a single row. Its spacing is set at 5.08 mm, accommodating six ways. The terminal block highlights its adherence to safety and regulatory standards, being ROHS compliant and equipped with safety approval certifications from multiple agencies, including CCA, CB, CSA, CUL, GL, and GOST. With a rated current of 12A and a rated voltage of 320V, this component is built using PBT material and rated at UL 94V-0 for flame retardancy.
Industry Applications for 1777112
The 1777112 terminal block could potentially serve a wide range of industry applications where reliable and high-performance electrical connections are required. Its robust design and compliance with numerous safety standards make it a versatile choice for various sectors.
- Energy and Power Systems: This terminal block might be used in power distribution equipment or control panels that require stable and secure wire-to-board connections. Its high rated current and voltage could be beneficial for managing power flows in energy systems.
- Transportation and Logistics: In transportation systems, especially those requiring control panels for electrical functions within vehicles or signaling equipment, the 1777112 could potentially be incorporated due to its compact design and reliable electrical connectivity.
- Renewable Energy: In the context of renewable energy, such as solar panels or wind turbines, this terminal block might be used to connect various sensors or control units that require robust and secure connections to operate efficiently under different environmental conditions.
Note: These potential industry applications are conceptual and should be evaluated by engineering and design teams for compliance with specific industry standards and application requirements.
About Phoenix Contact
Phoenix Contact is a globally recognized manufacturer specializing in electrical engineering and automation components, including a broad range of Terminals and Terminal Blocks. The company has a reputation for producing high-quality and reliable terminal blocks that cater to a wide variety of electrical and automation needs across industries. Part number 1777112 is one example of Phoenix Contact’s commitment to innovation and excellence in the field of connection technology. Their products are designed to meet stringent safety and performance criteria, making them a preferred choice among professionals in the electrical engineering field.
Where to Find 1777112 by Phoenix Contact
To purchase the 1777112 or explore alternative Terminals and Terminal Blocks, I recommend visiting findchips.com. On this platform, users can get updated information about stock availability and pricing from various distributors. Historically, 1777112 has been available at distributors such as Master Electronics, Sager, TTI, and DigiKey. By using findchips.com, potential buyers can compare current offerings from these and other distributors to find the best option for their needs.