Overview of 1777170 by Phoenix Contact
The 1777170 is a modular terminal block, which provides a simple and secure way to connect wires with a terminal. Designed by Phoenix Contact, the model MSTBV 2 5/12-Gf-5 08 is fully RoHS compliant, emphasizing its adherence to both environmental norms and electrical safety standards. This terminal block features 12 positions with a vertical orientation and a 5.08 mm pitch, delivering a compact and efficient connection solution. Constructed from PBT material, rated UL 94 V-0 for its fire resistance, the terminal block is built to ensure durability and safety. With a rated voltage of 250 V and a current rating of 12 A, this product satisfies substantial electrical demands while meeting the safety standards set by UL, VDE, and CSA.
Industry Applications for 1777170
The 1777170 terminal block’s attributes support its application in various industries, although these should be preliminarily considered. These applications are conceptual and should be verified by engineering teams to ensure compliance with industry specifications and requirements. Here are potential use cases:
- Communication and Networking: In telecommunications systems, devices often require modular and reliable connection points that also comply with strict industry standards. The electrical characteristics of the 1777170 might make it suitable for use in data centers and telecom infrastructures.
- Energy and Power Systems: Power distribution modules and control panels in energy production and distribution could benefit from secure and reliable terminal blocks like the 1777170, equipped to handle significant voltages and current loads.
- Renewable Energy: In solar power installations or wind turbines, robust and weather-resistant components such as the 1777170 could potentially be used for connecting various electrical systems safely, given its material and safety certifications.
Note that these applications are illustrative and require detailed validation in accordance with specific project requirements and standards.
About Phoenix Contact
Phoenix Contact is a leader in the field of electrical engineering, particularly known for its innovative and reliable connection technologies, which include a wide range ofTerminals and Terminal Blocks. The company specializes in products that offer both reliability and high performance, crucial in industrial and automation technologies. The 1777170 modular terminal block is one such example, fulfilling complex electrical demands while ensuring ease of use and safety. Known for their strong focus on R&D, Phoenix Contact is committed to producing solutions that optimize operational efficiency and safety across several industries.
Where to Find 1777170 by Phoenix Contact
If you’re considering purchasing the 1777170 modular terminal block, findchips.com is an excellent starting point. Detailed stock levels and pricing information can be accessed for distributors such as Master Electronics, Sager, TTI, and DigiKey. It’s advisable to verify the current availability on findchips.com to see up-to-date options. Looking for alternatives? Use theTerminals and Terminal Blocks page to explore other products by Phoenix Contact or competing manufacturers that might meet or exceed the specifications of the 1777170. This service provides an efficient way to compare products and source the most suitable components for your applications.