Overview of 178325-2 by TE Connectivity
The 178325-2 is a 10-position, vertical post header from the Dynamic D-3100D series manufactured by TE Connectivity. This component is specifically designed for wire-to-board connections and features a pitch spacing of 3.81mm. The connector system utilizes two rows to accommodate 10 contacts and supports a through-hole straight contact termination type. Recognized for its robustness in operation, it includes solderable retention clips that enhance mechanical stability when mounted on a PCB.
Constructed with a black, glass-filled polyester insulator, the body of the 178325-2 has dimensions of 28.45mm in breadth, 1.151 inches in length, and a depth of 0.85 inch. These dimensions contribute to its efficient use of PCB real estate while ensuring reliable connections. In terms of electrical performance, the connector has a contact resistance of 10 mΩ, an insulation resistance of 1 GΩ, and can operate within an extensive temperature range from -55°C to 105°C. As an eco-conscious product, it is ROHS compliant and free from harmful lead, supporting sustainable manufacturing practices.
Industry Applications for 178325-2
The 178325-2 could potentially serve a wide array of industries due to its versatile features and specifications:
- Industrial Automation: This part might be employed in control systems where reliable connections are critical for managing automation machinery. The robust mechanical clips and high insulation resistance are suitable attributes for such environments.
- Consumer Electronics: Due to its compact size and straightforward mounting options, the 178325-2 might be used in consumer electronic devices, where space-saving and efficient connections are pivotal.
- Computing and Data Storage: Servers and storage devices could leverage this connector for internal power distributions, considering its rated current and temperature range.
- Telecommunications: In telecom equipment racks, the 178325-2 could be utilized for signal and power distribution, capitalizing on its ability to maintain stable electrical characteristics across a wide temperature spectrum.
- Electronic Manufacturing: This part might be used in the production of various electronics where automated soldering processes are used, thanks to its solderable retention clips and durable design.
Note that these potential industry applications are only conceptual/illustrative and require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About TE Connectivity
TE Connectivity is a global technology and manufacturing leader creating a safer, sustainable, productive, and connected future. Their broad range of connectivity and sensor solutions are proven in harsh environments and enable advancements in transportation, industrial applications, medical technology, energy, data communications, and the home. Within the realm of Power Connectors, TE Connectivity offers innovative products like the 178325-2, which are designed to meet diverse industry needs ranging from consumer electronics to industrial equipment. TE Connectivity parts are known for their reliability and performance, driven by a commitment to rigorous testing and quality control.
Where to Find 178325-2 by TE Connectivity
To purchase the 178325-2, you can explore various options at findchips.com. The component has been historically available from distributors such as Master Electronics, Chip1Stop, Heilind Electronics, and Mouser Electronics. Please note that stock levels and pricing vary. To find alternative similar parts, use the Power Connectors link, which can help you compare options potentially offered by TE Connectivity or other manufacturers.