Overview of 178328-2 by TE Connectivity
The 178328-2 by TE Connectivity is a rectangular power connector characterized by its male contact configuration, comprising 20 connectors arranged across two rows with a pitch spacing of 3.81 mm. This component is part of the Dynamic D-3100D Series and is designed for wire-to-board connector systems. This solder terminal connector is particularly noted for its through-hole straight contact termination type, making it a reliable choice for durable connections in various applications. It supports a general purpose option with a black glass-filled polyester insulator which is pivotal for robustness and thermal stability. This device is rated for a maximum operating temperature of 105°C and a minimum of -55°C, providing a broad range of temperature resilience. This product is UL certified and compliant with RoHS and REACH, signifying adherence to regulatory standards for safety and environmental impacts. Notably, this connector supports a rated current of 15 A, showcasing its capability to handle significant power requirements.
Industry Applications for 178328-2
The applications for 178328-2 are vast and varied, potentially fitting into multiple industry sectors due to its electrical and mechanical characteristics. Here are several sectors where the 178328-2 might be effectively utilized:
- Computing and Data Storage: Could potentially be used in server farms and storage devices requiring reliable power connections that must operate over a range of temperatures.
- Consumer Electronics: Might find applications in home theater systems, gaming consoles, or high-performance computing devices, where dependable power transmission is crucial.
- Telecommunications: Possibly used in communications infrastructure equipment, such as routers and switches, which require robust connectors capable of enduring variable environmental conditions.
- Industrial Automation: Could be suitable for control systems and robotic devices that need durable and reliable connections to handle high current in harsh industrial environments.
Please note that these potential industry applications are conceptual/illustrative and require analysis and verification by engineering and design teams to ensure compliance with specific industry standards and application requirements.
About TE Connectivity
TE Connectivity is a global leader in connectivity and sensor solutions. Their expertise spans across various domains, but they hold particular authority in the realm of connector solutions, including Power Connectors. The 178328-2 is a testament to their commitment to quality, being part of the comprehensive Dynamic Series which caters to demanding power applications. TE Connectivity’s products are engineered to withstand the rigors of various environments, ensuring durability and reliability in a wide range of applications. The manufacturer’s broad portfolio not only includes the Dynamic D-3100D Series but also other innovative connector solutions that ensure they meet the diverse needs of their customer base.
Where to Find 178328-2 by TE Connectivity
If you are considering purchasing the 178328-2 connector, it is recommended to check findchips.com for the most current stock levels and pricing information. Historically, this part has been available from a variety of distributors including New Advantage Corporation, Master Electronics, LCSC, and DigiKey. However, availability can vary, and for alternative options, you can also explore other Power Connectors that might be provided by TE Connectivity or other manufacturers on our platform.