Overview of 178964-4 by TE Connectivity
178964-4 represents a Rect Power Housing, part of the Dynamic 3000 series from TE Connectivity, specifically designed for robust and reliable connections in various applications. This particular model, the Dynamic D-3100D Tab Housing, has 8 positions and is designed for Female housings (F/H). As a part of the Headers and Edge Type Connectors category, this component ensures a secure connection with its crimp termination type, suitable for cable mounting.
The connector housing measures 1.157 inches in length, 0.7 inches in breadth, and 1.323 inches in depth, accommodating a standard 0.2-inch mating contact row spacing. It’s designed for an operating temperature range from -55 °C to 105 °C, highlighting its resilience in various environmental conditions. Compliant with RoHS and REACH, the part reflects adherence to key environmental standards, making it suitable for use in a wide range of international markets.
Industry Applications for 178964-4
The 178964-4 by TE Connectivity could potentially serve multiple industries thanks to its versatile specifications. Here are some possible applications across different sectors:
- Industrial Automation: This connector might be used in machine control systems or industrial robots where reliable and rugged connections are essential. Its high insulation resistance (100000000 Ω) and temperature range make it suitable for harsh industrial environments.
- Consumer Electronics: In consumer devices like home appliances or gaming consoles, this connector could provide dependable power connections, thanks to its general-purpose design and ROHS compliance ensuring safety and sustainability.
- Telecommunications: For networking equipment requiring stable electrical connections, such as routers or switches, the high-performance standards and certification (UL, CSA) of 178964-4 could make it a reliable choice.
- Computing and Data Storage: Devices like servers or storage units that necessitate secure power supply connections might utilize this connector. The latch and locking mounting features ensure a secure fit, vital for maintaining connectivity in sensitive electronic equipment.
Note: The potential industry applications specified here are conceptual and should be verified by engineering and design teams to meet specific standards and requirements necessary for each application.
About TE Connectivity
TE Connectivity is a prominent player in the field of electronic connectors, offering a wide range of connector solutions including Headers and Edge Type Connectors. Known for their innovation and reliability, TE Connectivity designs and manufactures products that form the backbone of modern electronics systems. Among their extensive catalog, the 178964-4 is just one example of their commitment to high-quality and performance-driven products. Their products cater to a vast array of applications, from consumer electronics to industrial and high-tech sectors, making them a staple in the components industry.
Where to Find 178964-4 by TE Connectivity
To source the 178964-4 connector, prospective buyers are advised to check FindChips.com. This platform provides up-to-date information on availability and pricing from a range of distributors. Historically, this part has been listed at distributors such as Master Electronics, Avnet Abacus, and DigiKey, among others. However, for real-time information on stock levels and competitive pricing, please refer to the detailed listings on FindChips.com. By navigating to the Headers and Edge Type Connectors section, users can also explore alternative TE Connectors if 178964-4 doesn’t meet all the specific requirements.