179228-3 by TE Connectivity

Overview of 179228-3 by TE Connectivity

The 179228-3 is a crimp type receptacle housing designed for versatile use in various electronic applications. This component features a receptacle connector with a 2 mm pitch and accommodates three positions, primarily offering a secure and reliable connection for electronic circuits. It is manufactured by TE Connectivity, a leader in the connectivity and sensor solutions industry.

This part is notable for its compliance with several industry standards, including being RoHS compliant and Pb-free, indicating its suitability for environmentally-conscious applications. The connector’s body dimensions include a breadth of 0.181 inches, a depth of 0.26 inches, and a length of 0.314 inches. It has an insulation resistance rating of 1 GΩ and can handle an operating temperature range from -30 °C to 105 °C, ensuring high performance under varying conditions.

The 179228-3 supports a rated current of 4 A and a rated voltage of 125 V, making it suitable for general-purpose applications. Additionally, it features polarized housing for ease of connection and prevention of mismating. The component is part of a broader selection of connectors, which include compatible contacts such as 179609-1, 179227-1, and 179518-1, allowing for flexible pairing options in designs.

Industry Applications for 179228-3

Given its specifications and features, the 179228-3 might be applicable in various industries. Here are a few potential use cases:

  • Energy and Power Systems: This component could be utilized in energy management systems or alternative energy systems, where reliable connections are essential for circuit integrity. Its rated voltage and current capabilities support low to moderate power applications, possibly benefiting solar or wind energy setups.
  • Transportation and Logistics: The robustness of the 179228-3 might make it suitable for electronic systems used in transportation vehicles or logistics tracking devices. These applications may demand reliable connections in various environmental conditions.
  • Renewable Energy: The specifications of this part potentially align well with components used in renewable energy technologies like solar inverters or battery management systems, where its insulation properties and thermal stability could offer reliability.
  • Automotive: If automotive industry standards such as AEC-Q100 or AEC-Q101 compliance were applicable, this part could find its place within vehicle electronic systems, possibly in applications needing secure wire connections for sensors or control modules.

It is important to note that these potential industry applications are illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About TE Connectivity

TE Connectivity is a global leader in connectivity and sensor solutions, with a comprehensive range of products including connectors, cables, and relay systems. The company has a strong focus on innovation and technological advancement, particularly in the domain of electronic connectors such as the 179228-3. They provide various types of connectors, including those used in the Headers and Edge Type Connectors subcategory.

TE’s portfolio often includes parts with similar configurations and applications to the 179228-3, enabling designers to select optimal components for their electronic systems. Their emphasis on quality standards and compliance, such as UL and CSA certifications, enhances their reliability within various industries.

Where to Find 179228-3 by TE Connectivity

179228-3, it is recommended to conduct research on findchips.com for current pricing and stock levels. This part has historically been available through several distributors, including:

  • Master Electronics
  • Bristol Electronics
  • Avnet Americas
  • DigiKey
  • Mouser Electronics

While these distributors have previously offered the part, stock availability varies, so it is advisable to check directly with findchips.com for the most accurate and up-to-date information.

Compare pricing for 179228-3 and other Headers and Edge Type Connectors / Connectors at findchips.com