Overview of 1792812 by Phoenix Contact
The 1792812 is a barrier strip terminal block designed for robust electrical connections in various applications. Notably, this part features a rated current of 12A and can accommodate wire sizes ranging from 24 AWG to 12 AWG, with a conductor area of 2.5 mm². It consists of a single deck and a single row, which provides an efficient setup for wiring configurations. The part is compliant with ROHS regulations, ensuring that it meets environmental standards related to hazardous substances.
This terminal block utilizes a screw connection method, which allows for reliable mechanical fastening and ensures secure electrical connections. It is designed with a pitch spacing of 5.08 mm and offers 8 positions for wire termination. The configuration makes it suitable for a wide range of applications where effective electrical path management is essential.
Manufactured by Phoenix Contact, a company known for its innovative solutions in electrical connection technology, the 1792812 is part of their commitment to producing high-quality terminal block solutions. As of the current writing, the part maintains an active life cycle, indicating its ongoing availability for procurement.
Industry Applications for 1792812
The 1792812 terminal block could potentially find applications across various industries. Here are some possible use cases:
- Consumer Electronics: In consumer electronics, the terminal block might be used to facilitate connections between internal components in devices such as televisions or audio equipment. Its ability to handle multiple conductor sizes could support diverse design requirements.
- Audio and Video Systems: This part may also be applicable in audio and video systems where wiring density is a concern. The 8-position configuration could assist in connecting multiple signal paths within a compact space.
- Entertainment and Gaming: Within the entertainment and gaming sector, the 1792812 might be utilized in arcade machines or gaming consoles for internal wiring connections, where robust and reliable connections are essential for performance.
These potential industry applications are conceptual and illustrative. They require analysis and verification by engineering and design teams to ensure compliance with specific application requirements and industry standards.
About Phoenix Contact
Phoenix Contact is a prominent manufacturer known for its expertise in the field of electrical connection technology. They specialize in the production of various terminal and terminal block solutions, particularly in the realm of terminals and terminal blocks. The company focuses on delivering innovative products that meet diverse industrial needs while adhering to high safety and compliance standards.
The 1792812 is one of their many offerings in the terminal block category, highlighting their capability to create compact, efficient, and reliable electrical connectors. Similar parts from Phoenix Contact may also possess unique attributes such as varying numbers of positions, current ratings, or screw fastening methods, catering to different requirements in electrical design.
Where to Find 1792812 by Phoenix Contact
For those seeking to procure the 1792812 terminal block, it is advisable to research purchasing options on findchips.com. This platform can provide insights into current stock levels and pricing for the part. While the part has been historically available at distributors such as:
- Neutron USA
- Master Electronics
- DigiKey
- Mouser Electronics
It is important to verify with these distributors through findchips to ascertain current availability. In addition, you may find alternate parts to 1792812 that might be offered by Phoenix Contact or other manufacturers.