Overview of 1803277 by Phoenix Contact
The 1803277 is a barrier strip terminal block designed for reliable electrical connections in various applications. This terminal block features a rated current of 8 A and operates at a voltage of up to 160 V. It has a compact design with 1 row and 1 deck, making it suitable for tight spaces while maintaining efficient connectivity. The component is RoHS compliant, which means it meets stringent environmental standards by limiting the use of hazardous substances in electrical and electronic equipment.
Manufactured by Phoenix Contact, a company known for its innovative solutions in the field of electrical engineering, the 1803277 terminal block is built with a PBT housing that adheres to UL 94V-0 flammability ratings, ensuring safety in various operational environments. Additionally, it is compliant with other international standards including CB, CSA, CUL, GOST, UL, and VDE, further confirming its suitability for global applications.
This barrier strip terminal block utilizes a connector fastening method, making it easy to install on standard boards. As of this writing, the part is active in the market, indicating availability and ongoing production by the manufacturer, which is essential for long-term projects that rely on consistent supply.
Industry Applications for 1803277
The 1803277 terminal block could potentially find applications across a range of industries due to its specifications and robust design. Below are several potential use cases:
- Industrial Automation: The 1803277 terminal block might be utilized in control panels or robotic systems where reliable electrical connections are critical. Its rated current of 8 A can support a variety of sensors and actuators commonly used in automation equipment.
- Consumer Electronics: This component could be used in various consumer electronic devices, such as power supplies and charging stations, where space is a constraint and safety standards are paramount, thanks in part to its UL and VDE certifications.
- Renewable Energy: In solar power systems, the 1803277 may potentially serve as a connection point for solar panels to inverters, facilitating efficient energy transfer while ensuring adherence to safety standards.
- Automotive: If automotive standards such as AEC-Q100 or AEC-Q101 were applicable, the terminal block might be installed in various automotive applications, including electric vehicle charging systems or battery management systems. However, strict compliance verification is necessary.
- Robotics and Drones: Given the increasing use of modular designs in robotics, the 1803277 could be integrated into drone electronics for secure connectivity between components, particularly in power distribution systems.
It’s important to note that these potential industry applications are only conceptual and illustrative. Thorough analysis and verification by engineering and design teams are essential to ensure adherence to industry standards and specific application requirements.
About Phoenix Contact
Phoenix Contact is a recognized leader in the design and manufacture of electrical connection technology, particularly known for its extensive range of terminal blocks. The company offers an array of terminal products that cater to diverse industrial applications. The 1803277 is one of their many barrier strip terminal blocks, showcasing the brand’s commitment to quality and safety.
Phoenix Contact specializes in innovative solutions that help to simplify connectivity and enhance operational reliability in various settings. Their terminal blocks, including similar components to the 1803277, are designed to meet rigorous international standards, further ensuring their application in a wide range of environments, from industrial automation to clean energy solutions.
Research Price and Stock for 1803277 by Phoenix Contact on Findchips.com
To ascertain current stock levels and pricing for the 1803277, it is recommended to visit Findchips. By searching for this terminal block on the platform, users can access up-to-date information on availability and costs, ensuring they make informed procurement decisions.
Distributors that have historically carried this part include Master Electronics, DigiKey, Mouser Electronics, and Newark. However, it is essential to check Findchips for the most current stock status and price listings, as availability may vary.