Overview of 1803293 by Phoenix Contact
The 1803293 is a pluggable terminal block from Phoenix Contact, featuring a 4-position, 3.81mm pitch, through-hole header. This barrier strip terminal block is designed for a single row over one deck and is rated at 8A and 160V. It’s compliant with RoHS regulations which ensures it is manufactured without the use of hazardous substances. Additionally, the 1803293 has received numerous safety approvals including CB, CCA, CSA, CUL, EAC, and UL, marking its compliance with international safety standards.
The construction of the 1803293 employs a high-grade flame retardant PBT (Polybutylene Terephthalate) that conforms to the UL 94V-0 standard, providing superior resistance to heat and impacts. The mounting type for this terminal block is board-based which aligns with its designated usage in various electrical circuits and systems. Furthermore, the 1803293 utilizes a connector fastening method which aids in secure and reliable installation.
Industry Applications for 1803293
The 1803293 part might be applicable across various industries owing to its flexible specifications and robust design. Below are some potential industry applications:
- Industrial Automation: This terminal block could potentially be used in control systems for assembly lines or production processes. Its reliable current and voltage ratings ensure stable connections in equipment that requires frequent interconnection and disconnection.
- Telecommunications: In telecommunications equipment, the 1803293 could be used for junction interfaces where multiple wiring connections are necessary. Its pluggable design can offer the flexibility required in test setups or patch panels.
- Consumer Electronics: For consumer electronics that require modularity and frequent servicing or upgrades, such as home audio systems, this terminal block could provide an efficient solution for internal power distribution.
- Computing and Data Storage: In data centers, where power distribution needs to be both flexible and reliable, the 1803293 might be used to manage connections within network racks or storage units.
These potential industry applications are only conceptual and should be further analyzed and verified by engineering and design teams to ensure compliance with specific industry standards and requirements.
About Phoenix Contact
Phoenix Contact is a global market leader renowned for its range of connectivity and industrial automation solutions. In the context of terminal blocks, Phoenix Contact offers a comprehensive lineup that encompasses various types including the 1803293 barrier strip terminal block. The company’s commitment to quality is evident in the detailed design and robust performance of its products.
Phoenix Contact’s terminal blocks are designed to meet the rigorous demands of a variety of applications, ensuring high performance, ease of use, and safety. This makes them highly sought after in various sectors where reliable electrical and data connections are essential.
Where to Find 1803293 by Phoenix Contact
For purchasing the 1803293, it is recommended to conduct research on Findchips.com. By checking Findchips, prospective buyers can access the most current availability and pricing from a range of distributors. Although historically this part has been available from distributors like Master Electronics, Dynamic Solutions GmbH, Sager, and Bristol Electronics, availability can vary. For alternative similar parts from Phoenix Contact or other manufacturers, you can refer to the link for Terminals and Terminal Blocks on Findchips.