Overview of 1803426 by Phoenix Contact
The 1803426 is a Terminal Block, specifically designed as a Barrier Strip Terminal Block with a configuration of one row and one deck. Manufactured by Phoenix Contact, this component is earmarked for PCB mounting with a through-hole vertical orientation. It features 2 positions with a pitch spacing of 3.81mm, allowing for a compact and efficient connection solution for printed circuit boards. The part is rated for a current of 8A and a voltage of 160V, making it suitable for a variety of low-power applications.
Adhering to environmental standards, it is both RoHS compliant and has a Pbfree code, ensuring it meets current regulations for hazardous substances. Its design meets several safety approvals such as CB, CCA, CSA, CUL, EAC, and UL, underscored by a STANDARD UL 94V-0 rating for its PBT material, which denotes its flame retardancy properties. The fastening method is noted as a connector, simplifying installation and maintenance processes. This particular model from Phoenix Contact supports a wire cross-section of 1.5 mm2 and accommodates a wire gauge of 15 AWG, providing robustness and reliability in electrical connections.
Industry Applications for 1803426
The 1803426 terminal block might find potential applications across a diverse spectrum of industries due to its specifications and design characteristics. It is important to note that the following industry applications are conceptual illustrations and require thorough analysis by engineering and design teams to ensure compliance with specific application requirements and standards.
- Industrial Automation: This terminal block could potentially be utilized in the control panels of industrial automation systems. Its compact size and easy PCB mountability are suited for distributed control systems where space optimization and reliability are crucial. The UL safety certification supports its use in environments requiring rigorous safety standards.
- Consumer Electronics: In consumer electronics, this part might serve as a connection solution within compact devices that require reliable electrical connectivity with minimal space usage, such as smart home devices.
- Computing and Data Storage: Within computing and data storage systems, the 1803426 might be implemented for power distribution tasks in servers or storage units, where its rated current and voltage are suitable for low-power connections.
- Telecommunications: The terminal block might find potential application in telecom equipment, especially in situations calling for robust and reliable connectivity with a focus on safety and compliance, benefiting from the 1803426’s UL and CSA certifications.
- Electronic Manufacturing: As a component in electronic manufacturing services, this terminal block could be specified for use in printed circuit board assemblies where precision and reliability are demanded for the effective management of current and voltage within the assembly process.
Note: The suitability of the 1803426 for these applications is contingent upon specific project requirements and should be validated for compliance with industry standards and application-specific demands.
About Phoenix Contact
Phoenix Contact is a globally recognized name in the production of electrical engineering and automation products, including a broad spectrum of Terminals and Terminal Blocks. They are highly regarded for their innovation and quality in manufacturing reliable connection solutions. Phoenix Contact’s product line spans from simple terminal blocks to sophisticated automation systems, making them a versatile supplier for various industries.
When it comes to Terminals and Terminal Blocks, Phoenix Contact offers an extensive range of products, including the 1803426. Such parts are pivotal for creating efficient and secure wire-to-board and wire-to-wire connections in a myriad of applications. Their products are designed with an emphasis on ease of use, durability, and adherence to international standards, ensuring that they meet the diverse requirements of their customers.
Where to Find 1803426 by Phoenix Contact
For procurement professionals and engineers looking to source the 1803426 terminal block or explore similar parts, Findchips.com offers a comprehensive platform to check current stock levels and competitive pricing from various distributors. Historically, this part has been available from distributors like Master Electronics, DigiKey, Mouser Electronics, and Newark, among others. However, inventory levels and availability can fluctuate.
To ensure you’re getting the most up-to-date information, it’s recommended to search directly on Findchips.com. Here, you can also find alternate parts to 1803426 that might be offered by Phoenix Contact or other manufacturers, by navigating through the Terminals and Terminal Blocks category for more options.