Overview of 1803439 by Phoenix Contact
The part known as Phoenix Contact 1803439 is a Barrier Strip Terminal Block with a 3-position pin header. It features a 3.81mm pitch spacing and is designed for vertical through-hole mounting. This green-colored terminal block supports a rated current of 8A and a rated voltage of 160V. Referencing its environmental and safety standards, it is both RoHS and REACH compliant, signalling adherence to current European regulations on hazardous substances. The terminal block’s material is flame-retardant PBT (Polybutylene Terephthalate) classified under UL 94V-0, signifying its capabilities in preventing the spread of fire with comprehensive safety approvals from VDE, CB, CCA, CSA, CUL, EAC, and UL demonstrating its reliability and quality across various international standards.
This product fits snugly within the Terminals and Terminal Blocks subcategory, specifically tailored for robust electrical connections in a compact format, making it an essential component in a wide range of electronic applications.
Industry Applications for 1803439
The Phoenix Contact 1803439 could potentially serve various industry applications due to its adaptability and compliance with international safety standards. Its use in electrical circuits that require high reliability under various environmental conditions makes it suitable for:
- Consumer Electronics: It might be used in the assembly of home appliances or entertainment systems where stable electrical connections are crucial. This terminal block could ensure consistent power supply and signal integrity.
- Aerospace and Defense: Given its solid safety qualifications, the terminal block could potentially be used in aviation electronics and defense systems that demand high reliability and compliance with rigorous safety standards.
- Internet of Things (IoT): The compact size and safety features possibly make it suitable for IoT devices that need small yet reliable connections for sensors and actuators in smart devices.
Note that these potential industry applications are only conceptual and require thorough verification by engineering and design teams to ensure compliance with applicable industry standards and specific requirements.
About Phoenix Contact
Phoenix Contact is a globally recognized leader in the manufacture of electrical engineering and automation products. The company has a strong focus on the development of innovative Terminals and Terminal Blocks designed to both simplify and secure wiring processes across a wide range of applications. As evidenced by the specific feature set of the Phoenix Contact 1803439, their products typically prioritize safety, durability, and ease of use. Phoenix Contact ensures that similar products, like the 1803439, meet stringent international compliance standards, catering to a broad spectrum of industrial needs.
Where to Find 1803439 by Phoenix Contact
To source the Phoenix Contact 1803439, it’s recommended to research its availability via findchips.com. At findchips.com, you can view up-to-date stock levels, pricing, and distributor options. Historically, distributors such as Master Electronics, LCSC, Mouser Electronics, and DigiKey have stocked this item, but availability can fluctuate. To explore alternatives to the 1803439, you may also look through other products in the Terminals and Terminal Blocks category on findchips.com, enabling comparisons both within Phoenix Contact’s offerings and those of other manufacturers.