Overview of 1803442 by Phoenix Contact
The 1803442 is a barrier strip terminal block from Phoenix Contact, characterized by its 8 A rating, single row and deck, making it a compact yet robust component for electrical connections. This part, with a 3.81mm vertical pitch, supports 4 positions in a through-hole header configuration. It is designed for pluggable terminal block applications, enabling easy connection and disconnection in circuit designs. The compliance with RoHS standards ensures that this terminal block is lead-free, highlighting Phoenix Contact’s commitment to environmental responsibility. Its packaging and materials are also RoHS compliant, featuring PBT plastic with a 94V-0 flammability rating, enhancing the part’s durability and safety.
The part is noted for its board mounting type, secured with a connector fastening method. It operates within a rated current of 8 A and a rated voltage of 160 V, suitable for a variety of low to medium power applications. Additionally, the 1803442 is approved by UL for safety, a critical factor in its reliability and performance in electrical systems. It stands out for its versatility and ease of use in various applications, attributed to its engineering and material design. The part falls under the Terminals and Terminal Blocks subcategory of Terminal Blocks, reflecting its functionality and application spectrum.
Industry Applications for 1803442
The range of possible industry applications for the 1803442 terminal block is vast, thanks to its versatile specifications and Phoenix Contact’s reputation for manufacturing high-quality electronic components. It’s important to note that while these application ideas demonstrate the potential uses for the 1803442, they are conceptual/illustrative and require thorough analysis and verification by engineering and design teams for compliance with industry standards and specific requirements.
- Internet of Things (IoT): Given the component’s small footprint and electrical ratings, it could potentially be used in IoT devices requiring reliable connections for sensors or actuators. Its robust design might enhance the durability and longevity of IoT systems in smart homes or industrial automation settings.
- Consumer Electronics: In consumer electronics, the 1803442 might find its application in audio and video systems, as well as entertainment and gaming devices, due to its reliability in electrical connections and compliance with safety standards.
- Telecommunications: This terminal block could potentially be utilized in telecommunications infrastructure, including networking devices and telecommunications switching equipment, where secure, high-quality connections are critical.
- Environmental Monitoring: Devices designed for environmental monitoring that measure air quality, water quality, or soil conditions might incorporate the 1803442 for its compact size, facilitating use in remote or compact sensor units.
These industry applications highlight the terminal block’s adaptability and suitability for a broad range of electrical and electronic systems, demonstrating its value in designs requiring high reliability and safety compliance. However, their feasibility in specific applications necessitates careful consideration and validation by professional engineers.
About Phoenix Contact
Phoenix Contact is a globally recognized leader in the production of electrical connection, electronic interface, and industrial automation technologies. Their extensive range in the field of Terminals and Terminal Blocks showcases an impressive inventory of innovative solutions designed to meet the rigorous demands of various industries. The 1803442 is a testament to Phoenix Contact’s commitment to quality, safety, and environmental standards. Phoenix Contact’s offerings are not limited to simple terminal blocks; they also include advanced connection options like the 1803442 that provide effortless yet secure wiring solutions for complex circuits and systems. Their continuous investment in research and development ensures that their products, including the 1803442 and similar parts, remain at the forefront of technology, offering reliability and efficiency to their customers.
Where to Find 1803442 by Phoenix Contact
To locate the 1803442 terminal block, we recommend conducting your search on findchips.com. The site offers comprehensive information on stock availability, pricing, and specifications for this part and a wide range of other electronic components. In the context of Terminals and Terminal Blocks, findchips.com can help you find alternative parts offered by Phoenix Contact or other manufacturers that might suit your application needs. Historically, distributors such as Master Electronics, LCSC, Dynamic Solutions GmbH, and Bürklin Elektronik, among others, have offered the 1803442. However, we advise visiting findchips.com to get the most current information on stock levels and pricing directly from distributors around the globe.