1803484 by Phoenix Contact

Overview of 1803484 by Phoenix Contact

The 1803484 is a modular terminal block manufactured by Phoenix Contact, which is known for its comprehensive range of electronic components. This particular part features eight positions and is designed to accommodate a rated current of 8 A and a rated voltage of 160 V. The block is characterized by its through-hole vertical orientation, making it suitable for various mounting applications.

Constructed from PBT material with a UL 94V-0 flame retardant rating, the 1803484 complies with the Restriction of Hazardous Substances (RoHS) directive, ensuring it meets modern environmental standards. Additionally, it is Pb-free, indicating that it does not contain lead, which is a critical consideration for sustainable electronic design.

This terminal block has a pitch spacing of 3.81 mm and is available in a green color, which is commonly used in electronic components to signify safety and environmental compliance. The part life cycle status is active, indicating that it is currently in production and available for purchase.

With a total of eight contacts, this module can effectively manage multi-wire connections, potentially enhancing the organization and reliability of electrical connections in a wide range of applications. It is advisable for engineering teams to verify the suitability of this terminal block for their specific requirements since its attributes may play a pivotal role in ensuring optimal performance.

Industry Applications for 1803484

This modular terminal block might find various applications across different industries due to its robust design and compliance with standards. Below are some potential industry applications where the 1803484 could be employed:

  • Industrial Automation: This part might be used in machinery or control systems that require reliable connections. For instance, it could potentially connect sensors and actuators within industrial equipment, facilitating data communication and control commands.
  • Telecommunications: In telecommunications equipment, this terminal block could possibly be employed to manage connections among various communication lines, ensuring signal integrity and reducing the risk of connection failures.
  • Consumer Electronics: The 1803484 may potentially be used in devices such as home appliances or personal gadgets, where it can help streamline internal wiring and provide robust electrical connections.
  • Robotics and Drones: Within robotic systems or drones, this terminal block could possibly be utilized to interconnect various power and signal lines between components, promoting efficient electronic design and enhanced functionality.
  • Smart Cities: In smart infrastructure applications, this modular terminal block might play a role in connecting sensors and actuators that monitor and manage resources more efficiently, contributing to improved urban management systems.

These potential industry applications are only conceptual and illustrative; further analysis and verification by engineering and design teams are necessary to ensure adherence to industry standards and specific application requirements. Similar terminal blocks could also be used in these domains, depending on the specific constraints and requirements.

About Phoenix Contact

Phoenix Contact is a global manufacturer recognized for producing innovative solutions in the field of electrical connection technology, especially focusing on terminals and terminal blocks. The company offers a wide range of terminal blocks designed to meet various electrical requirements for different industries. The 1803484 is part of their family of modular terminal blocks, which are engineered for ease of use, reliability, and energy efficiency.

In addition to the 1803484, Phoenix Contact manufactures various terminal blocks with different configurations, including variations in the number of positions, materials, and mounting types. These solutions are crucial for applications where secure and effective wiring is critical, supporting the integration of components in complex electrical systems.

Where to Find 1803484 by Phoenix Contact

1803484, it is advisable to research purchasing options through our site at findchips.com. They can also explore other products within the Terminals and Terminal Blocks category for alternate parts that might be offered by Phoenix Contact or other manufacturers.

This terminal block has historically been available at distributors including Neutron USA, Master Electronics, Dynamic Solutions GmbH, and Avnet Abacus. However, users should visit findchips.com for current stock levels and pricing, as availability can change frequently.

Compare pricing for 1803484 and other Terminals and Terminal Blocks at findchips.com