Overview of 1803507 by Phoenix Contact
The 1803507 by Phoenix Contact is a PCB terminal block designed for vertical through-hole mounting. It features a 10-position header with a pitch spacing of 3.81 mm, and can handle a rated current of 8A and a rated voltage of 160V. This Terminals and Terminal Blocks product has a single-row, single-deck configuration, ensuring compactness and efficiency in design. The part is RoHS compliant, reflecting its adherence to the current regulations for hazardous substances. The robust design framed in a PBT housing satisfies UL 94V-0 flame retardancy requirements, making it suitable for applications requiring strict safety standards. Other notable features include safety approvals from multiple organizations including CB, CCA, CSA, CUL, EAC, and UL, which underscores its reliability and quality in diverse operational conditions.
Industry Applications for 1803507
The versatile design and high safety standards of the 1803507 make it suitable for a variety of industry applications. It is important to note that these potential applications are conceptual and would require further validation by engineering and design teams to ensure compliance with specific industry standards and requirements.
- Industrial Automation: The terminal block could potentially be used in control systems for manufacturing processes, where reliable and durable connections are crucial for continuous operations. The product’s high safety approvals and flame retardant properties could be particularly beneficial in environments where electrical safety is paramount.
- Consumer Electronics: Due to its compact size and vertical mounting feature, the terminal block might find applications in home electronics where space is limited but reliable electrical connections are essential, such as in home audio systems or complex personal devices.
- Telecommunications: The product could potentially be used in telecommunication installations for connecting various signal and data lines, where maintaining signal integrity and safety is important. Its certifications suggest it could effectively withstand environmental and electrical stresses common in such applications.
- Computing and Data Storage: In servers and storage devices, stable power distribution is critical. The rated current and voltage specifications, along with safety certifications of the 1803507, make it a suitable candidate for PCB applications within such technologies.
- Aerospace and Defense: Although specific defense standards like MIL-spec are not mentioned, the general safety and flammability standards may make the terminal block suitable for less critical non-military aerospace applications, subject to further validation against aerospace standards.
Note: These industry applications are illustrative and require thorough analysis to ensure adherence to specific standards and application requirements.
About Phoenix Contact
Phoenix Contact is a global leader in the field of electrical engineering and is particularly known for its innovative range of Terminal Blocks. The company’s product portfolio includes terminal blocks, relays, connectors, and industrial automation solutions that serve a wide range of industries. Their designs, like the 1803507, emphasize durability, safety, and ease of use, catering to the complex needs of modern electronic and electrical systems. Phoenix Contact’s commitment to quality is evident in the comprehensive safety approvals and environmental compliance of their products, positioning them as a dependable choice for engineers and procurement specialists looking for reliable terminal block solutions.
Where to Find 1803507 by Phoenix Contact
To purchase the 1803507 terminal block, or to explore similar Terminals and Terminal Blocks, browsing findchips.com is recommended. This site aggregates information from multiple distributors, allowing users to compare prices, availability, and shipping options all in one place. Historically, distributors such as DigiKey, Mouser Electronics, and Arrow Electronics have stocked this part; however, current availability and pricing should be checked on Findchips for up-to-date information.