Overview of 1803578 by Phoenix Contact
The 1803578 is a barrier strip terminal block with specifications that cater to a wide range of electrical and electronic wiring applications. Manufactured by Phoenix Contact, a leader in electrical connection technology, this terminal block supports 2 positions with a wire size ranging from 28AWG to 16AWG. Its pitch spacing of 3.81mm allows for compact yet accessible wiring setups. Structurally, it features a single row and single deck design, facilitating straightforward wire organization and connection. The screw-type wire connection method ensures reliable and secure attachment of wires.
This terminal block is designed for a conductor area CSA of 1.5 mm² and is capable of handling a rated current of 8A. Its design adheres to several important safety and environmental standards, including RoHS compliance, indicating that it is free from specific hazardous materials. The terminal block is rated for a voltage of 160V, making it versatile for various low-voltage applications. With a mounting type designated for cable use, it offers flexibility in wiring configurations. Additional features include a fastening method via screw, PA material with UL 94V-0 safety approval, indicating its suitability for applications requiring a high level of flame retardancy.
Industry Applications for 1803578
The 1803578 terminal block’s design and specifications suggest its potential utility across a diverse set of industries. Given its electrical characteristics and robustness, it might find applications in:
- Industrial Automation: In control panels and automation systems, secure and reliable wire connections are paramount. The 1803578’s screw connection method and rated current of 8A could potentially meet the needs for connecting sensors, actuators, and other control devices.
- Consumer Electronics: For power supply and interconnection within consumer electronics, this terminal block could provide a compact, secure wiring solution. Its flame-retardant material and compliance with safety standards make it a possibly suitable choice for devices requiring a compact form factor and safety considerations.
- Computing and Data Storage: In computing systems, reliable power distribution is essential. The 1803578 could be used in the assembly of power distribution units or within data storage systems where compact, reliable connections are needed.
- Environmental Monitoring: Instruments and systems used for environmental monitoring often require secure and reliable connections within limited space. The compact size and secure screw connection method of the 1803578 might offer potential utility in devices designed for outdoor or laboratory settings.
- Telecommunications: In telecommunications equipment, where maintaining signal integrity and power distribution is crucial, the 1803578’s specifications might be suitable for connecting power supplies or grounding connections, ensuring consistent performance.
Note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements. Similar parts of this type might also be considered for these applications based on specific design needs.
About Phoenix Contact
Phoenix Contact is a globally recognized manufacturer known for its innovation and quality in electrical engineering and automation, with a particular focus on Terminals and Terminal Blocks. The company produces a wide range of terminal blocks, including the 1803578, and other connectivity solutions designed to meet diverse electrical connection needs across various industries. Phoenix Contact’s commitment to quality is evident in its products, which often exceed industry standards for safety and durability. Over the years, Phoenix Contact has developed an extensive catalog of terminal blocks and connectivity solutions that encompass various configurations and specifications, thereby supporting a broad scope of applications.
Where to Find 1803578 by Phoenix Contact
To procure the 1803578 by Phoenix Contact, potential buyers should consider utilizing resources like findchips.com. On this platform, users can search for the part to check current stock levels and compare pricing from various distributors. Historically, this part has been available from distributors including Master Electronics, Dynamic Solutions GmbH, Component Electronics, Inc, and Mouser Electronics, among others. However, inventory and availability can fluctuate, so it is advisable to visit findchips.com for the most current information.
For those seeking alternate parts to the 1803578 that might be offered by Phoenix Contact or other manufacturers, exploring the Terminals and Terminal Blocks category on findchips.com could provide valuable alternatives with potentially similar specifications and features.