Overview of 1803594 by Phoenix Contact
The modular terminal block model 1803594 by Phoenix Contact is a pluggable, 4-position, straight 3.81mm terminal block designed for ease of use and flexibility in a variety of applications. This component is characterized by its 1.5mm2 wire cross-section capability and is rated for 8A and 160V. Built for a single deck and a single row configuration, it is suitable for wiring setups requiring compact, yet robust connectivity solutions. The part is fully compliant with RoHS (Restriction of Hazardous Substances) directives, indicating its construction without the use of banned hazardous materials. Its engineering incorporates materials such as PA (polyamide) with a UL 94V-0 flammability rating, enhancing its safety credentials. Moreover, this terminal block employs a screw fastening method, ensuring secure and reliable connections.
Additional features of considerable interest include its active lifecycle status, indicating that it is currently in production and available from manufacturers and suppliers. The component’s REACH compliance implies adherence to the European Union regulation regarding the production and use of chemical substances. Furthermore, it falls under the EAR99 category for the Export Administration Regulations (EAR), making it less restrictive and broadly available for international trade. The HTS code of 8536.90.40.00 helps in identifying the tariff and customs duties applicable for this component. It signifies the component’s categorization for customs purposes.
Industry Applications for 1803594
Potential industry applications for the 1803594 terminal block by Phoenix Contact span a wide range of sectors, utilizing the versatility and reliability of this component. It’s essential to note that these applications are conceptual and should be verified for compliance and suitability by professional engineering and design teams.
- Industrial Automation: The terminal block could potentially be used in control systems, sensors, actuators, and interfaces within automated manufacturing lines. Its 8A current rating and 160V voltage rating make it suitable for low to mid-power applications, including signal processing and power distribution in automated equipment.
- Healthcare: In the realm of healthcare technology, this terminal block might be found in laboratory equipment, patient monitoring systems, or diagnostic devices. The product’s compliance with safety and environmental regulations such as RoHS and REACH indicates its suitability for sensitive applications that demand high reliability and safety standards.
- Renewable Energy: Given its specifications, the terminal block could ideally be used in the connectivity of photovoltaic panels, wind turbines, or energy storage systems. Its UL safety approval underscores its potential for use in environments where durability and long-term reliability are paramount.
- Robotics and Drones: This terminal block might be utilized in the power distribution or signal communication systems within robots and drones, which require compact, reliable connections. The robust design and ease of use facilitate repairs and modifications, which are common in the development and maintenance of robotics and UAV systems.
It is important to highlight that these industry applications are illustrative and require comprehensive analysis and verification to ensure adherence to industry standards and application-specific requirements.
About Phoenix Contact
Phoenix Contact is a globally recognized leader in the development and manufacture of electrical engineering components, systems, and solutions, with a particular emphasis on Terminals and Terminal Blocks. They are renowned for their innovative approach and wide range of high-quality terminal blocks, including the 1803594 modular terminal block and similar parts. Their products are designed to cater to a vast array of applications, from industrial automation to renewable energy systems. Phoenix Contact’s commitment to excellence is evident in their rigorous adherence to industry standards, including safety and environmental regulations, making their terminal blocks highly sought after in the engineering and procurement sectors.
Where to Find 1803594 by Phoenix Contact
To source the 1803594 terminal block, or to explore alternate Terminals and Terminal Blocks that might be offered by Phoenix Contact or other manufacturers, one should consider using findchips.com. Findchips.com provides up-to-date pricing and availability information from multiple distributors. Historically, the part has been available at distributors including Master Electronics, Dynamic Solutions GmbH, Chip 1 Exchange, and DigiKey. However, stock levels and pricing are subject to change, and it’s recommended to visit findchips.com for the most current information.