Overview of 1803604 by Phoenix Contact
The 1803604 component is a barrier strip terminal block designed for efficient electrical connections. It boasts a rated current of 8 A and a voltage rating of 160 V, making it suitable for various applications where secure and reliable connections are essential. With a wire gauge of 16 AWG and a wire cross-section of 1.5 mm², this terminal block is adaptable for multiple wire sizes. The terminal block features one deck and one row, comprising five positions in total, which allows for streamlined connectivity.
Manufactured by Phoenix Contact, this part is compliant with RoHS directives, ensuring that it meets environmental standards by limiting hazardous substances. Additionally, it has been approved by UL, indicating its safety for use in various electrical systems. The fastening method is through screws, which offers a robust connection for the wires being utilized. This part operates under a life cycle code marked as active, signifying that it is currently produced and available for new designs and applications.
Industry Applications for 1803604
The 1803604 terminal block might find applications across several industries due to its specifications and features. Below are a few examples of potential use cases:
- Industrial Automation: This terminal block could be utilized in control panels and automation circuits, where multiple connections are required. It might be associated with various components like sensors, relays, and actuators, potentially contributing to improved operational efficiency.
- Telecommunications: The reliability offered by the 1803604 could serve applications in telecommunications equipment, such as routers or switches, where consistent data transmission is paramount. Its compact design provides flexibility in tight spaces where connections are necessary.
- Consumer Electronics: In consumer electronics, this part might be employed within power supply units or internal wiring, helping to ensure a secure and safe connection. Its RoHS compliance and UL approval can contribute to meeting regulations and safety standards within electronic devices.
- Robotics and Drones: The modularity of the 1803604 terminal block could potentially be relevant in robotics, where it may enable connections between microcontrollers and power sources or between various sensors and actuators, ensuring seamless operations.
- Environmental Monitoring: This terminal block might also be applicable in environmental sensors and monitoring equipment, forming part of the circuitry that collects and transmits data critical for assessing environmental conditions.
Note that these potential industry applications are only conceptual and illustrative, requiring analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Phoenix Contact
Phoenix Contact is a well-established manufacturer renowned for its innovation in the field of electrical engineering and automation technology. The company specializes in producing high-quality terminals and terminal blocks, including the 1803604. Their offerings are known for reliability and durability, making them suitable for various applications across different industries.
In the specific realm of terminal blocks, Phoenix Contact features a diverse array of products, including models designed for PCB (Printed Circuit Board) connections, modular terminal blocks, and barrier strip versions. The 1803604 is part of their comprehensive range of terminal blocks, providing users with options for secure connections in various environments.
Research Price and Stock for 1803604 by Phoenix Contact on Findchips.com
For professionals looking to acquire the 1803604, it is advisable to check stock and pricing on Findchips.com. This platform provides comprehensive access to various distributors and their current inventory levels. The Terminals and Terminal Blocks section on Findchips can be particularly useful for sourcing alternative parts that might be offered by other manufacturers or even by Phoenix Contact itself. Historically, the part has been available through several distributors, including:
- New Advantage Corporation
- Mouser Electronics
- Digi-Key
- RS Components
While these distributors might have previously stocked the 1803604, it is essential to visit Findchips to ascertain current stock levels and pricing.